Parametric » Fiber Optics » Fiber Optic Transmitters

Filter Your Search
|
Manufacturer Part Number: hfbr1414z

1 - 3 of 3 results

Selected entries:
Compare
Compare Most Relevant Technical Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Operating Wavelength-Nom Operating Wavelength-Min
Operating Wavelength-Max
Data Rate Supply Voltage-Nom Emitter/Detector Type
Fiber Optic Device Type
Additional Feature
Built-in Feature
Fiber Type
Optical Power Output-Nom
Supply Voltage-Max
Supply Voltage-Min
Transmission Type
Operating Temperature-Min
Operating Temperature-Max
Connection Type
Mounting Feature
Package Style
Surface Mount
Body Height
Body Length or Diameter
Body Breadth
Package Description
Reach Compliance Code
ECCN Code
HTS Code
HFBR-1414Z
Broadcom Limited
$13.3597 Yes Active 820 nm 792 nm 865 nm 160 Mbps 5 V LED TRANSMITTER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 62.5/125, MMF 63 µW 5.25 V 4.75 V DIGITAL -40 °C 85 °C ST CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT DIP NO 10.2 mm 12.7 mm 12.7 mm ROHS COMPLIANT PACKAGE compliant EAR99 8517.62.00.50
HFBR-1414Z
Foxconn
Check for Price Yes Active 820 nm 792 nm 865 nm 160 Mbps 5 V LED TRANSMITTER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 62.5/125, MMF 63 µW 5.25 V 4.75 V DIGITAL -40 °C 85 °C ST CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT DIP NO 10.2 mm 12.7 mm 12.7 mm DIP compliant
HFBR-1414Z
Avago Technologies
Check for Price Yes Yes Active 820 nm 792 nm 865 nm 160 Mbps 5 V LED TRANSMITTER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 62.5/125, MMF 63 µW 5.25 V 4.75 V DIGITAL -40 °C 85 °C ST CONNECTOR PANEL MOUNT, THROUGH HOLE MOUNT DIP NO 10.2 mm 12.7 mm 12.7 mm DIP compliant EAR99 8517.62.00.50

Add to list: