Parametric results for: AFBR-2528CZ under Fiber Optic Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: afbr2528cz
Select parts from the table below to compare.
Compare
Compare
AFBR-2528CZ
Broadcom Limited
$13.2791 Buy Yes Active 650 nm 630 nm 685 nm 3.3 V PHOTODIODE RECEIVER IT ALSO HAS NOM-SUPPLY VOLTAGE 5V AND DATA RATE 10 MBD AMPLIFIER PCS, POF DIGITAL 3.465 V 3.135 V e3 -40 °C 95 °C THROUGH HOLE MOUNT NO Tin (Sn) 7.6 mm 10.2 mm BROADCOM INC DIP-8/6 compliant 5A991.B.1 8517.62.00.90