Parametric » Filters » Active Filters

Filter Your Search
|
Manufacturer Part Number: msle

1 - 3 of 3 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Response
Surface Mount
Active Filter Type
Number of Functions Power Supplies
Supply Current-Max (Isup)
Technology Temperature Grade
Transfer Characteristics
JESD-30 Code
JESD-609 Code
Qualification Status
Operating Temperature-Max
Number of Terminals
Order
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Package Description
Reach Compliance Code
ECCN Code
HTS Code
MSLE5LP
Mixed Signal Integration Corp
Check for Price No Contact Manufacturer 5 V LOWPASS NO SWITCHED CAPACITOR FILTER 1 5 V 1 mA CMOS COMMERCIAL ELLIPTIC R-PDIP-T8 e0 Not Qualified 70 °C 8 5TH PLASTIC/EPOXY DIP DIP8(UNSPEC) RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE DUAL DIP, DIP8(UNSPEC) unknown EAR99 8542.39.00.01
MSLE5MS
Mixed Signal Integration Corp
Check for Price No Contact Manufacturer 5 V LOWPASS YES SWITCHED CAPACITOR FILTER 1 5 V 2 mA CMOS COMMERCIAL ELLIPTIC R-PDSO-G8 e0 Not Qualified 70 °C 8 5TH PLASTIC/EPOXY SOP SOP8(UNSPEC) RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING DUAL SOP, SOP8(UNSPEC) unknown EAR99 8542.39.00.01
MSLE5LS
Mixed Signal Integration Corp
Check for Price No Contact Manufacturer 5 V LOWPASS YES SWITCHED CAPACITOR FILTER 1 5 V 1 mA CMOS COMMERCIAL ELLIPTIC R-PDSO-G8 e0 Not Qualified 70 °C 8 5TH PLASTIC/EPOXY SOP SOP8(UNSPEC) RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING DUAL SOP, SOP8(UNSPEC) unknown EAR99 8542.39.00.01

Add to list: