Parametric results for: KT-MSLED44-4-835-VDIM-P under Active Filters

Filter Your Search

1 - 10 of 6,795 results

|
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
UAF42AU
Texas Instruments
$14.2866 Yes Yes Active 15 V UNIVERSAL YES 100 kHz CONTINUOUS TIME FILTER -18 V -6 V -15 V 1 2 AND 0 7 mA 36 V 12 V OTHER BUTTERWORTH/BESSEL/CHEBYSHEV R-PDSO-G16 e4 Not Qualified 3 85 °C -25 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
UAF42AP
Texas Instruments
$16.1637 Yes Yes Active 15 V UNIVERSAL NO 100 kHz CONTINUOUS TIME FILTER -18 V -6 V -15 V 1 2 AND 0 7 mA 36 V 12 V OTHER BUTTERWORTH/BESSEL/CHEBYSHEV R-PDIP-T14 e4 Not Qualified 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP GREEN, PLASTIC, DIP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
LTC1564IG
Linear Technology
Check for Price No Transferred 2.375 V LOWPASS YES 150 kHz CONTINUOUS TIME FILTER -5.25 V -1.35 V -2.375 V 1 8 AND 0 25 mA 5.25 V 1.35 V CMOS INDUSTRIAL PIN PROGRAMMABLE R-PDSO-G16 e0 Not Qualified 1 85 °C -40 °C 16 8TH PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm LINEAR TECHNOLOGY CORP SSOP 5.30 MM, PLASTIC, SSOP-16 16 not_compliant EAR99 8542.39.00.01 G
LTC1564IG
Analog Devices Inc
Check for Price No Obsolete 2.375 V LOWPASS YES 150 kHz CONTINUOUS TIME FILTER -5.25 V -1.35 V -2.375 V 1 8 AND 0 5.25 V 1.35 V INDUSTRIAL PIN PROGRAMMABLE R-PDSO-G16 e0 Not Qualified 1 85 °C -40 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm ANALOG DEVICES INC 5.30 MM, PLASTIC, SSOP-16 not_compliant EAR99 8542.39.00.01 Analog Devices
LT1567CMS8
Analog Devices Inc
Check for Price No Active 2.5 V BANDPASS/LOWPASS YES 5 MHz 2ND OR 3RD ORDER CHEBYSHEV OR BUTTERWORT... more CONTINUOUS TIME FILTER -6 V -1.35 V -2.5 V 1 3 AND 0 6 V 1.35 V INDUSTRIAL BUTTERWORTH/CHEBYSHEV S-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC TSSOP, not_compliant EAR99 8542.39.00.01 Analog Devices
LTC1060CSW
Linear Technology
Check for Price No Transferred 5 V UNIVERSAL YES 100 Hz 20 kHz SWITCHED CAPACITOR FILTER -8 V -2.37 V -5 V 2 2 AND 0 12 mA 8 V 2.37 V CMOS INDUSTRIAL BUTTERWORTH/BESSEL/CHEBYSHEV R-PDSO-G20 e0 Not Qualified 1 85 °C -40 °C 235 20 20 2ND PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 12.8015 mm 2.642 mm 7.5 mm LINEAR TECHNOLOGY CORP SOIC 0.300 INCH, PLASTIC, SO-20 20 not_compliant EAR99 8542.39.00.01 SW
LTC1060CSW
Analog Devices Inc
Check for Price No Obsolete 5 V UNIVERSAL YES 100 Hz 20 kHz SWITCHED CAPACITOR FILTER -8 V -2.37 V -5 V 2 2 AND 0 8 V 2.37 V CMOS INDUSTRIAL BUTTERWORTH/BESSEL/CHEBYSHEV R-PDSO-G20 e0 Not Qualified 1 85 °C -40 °C 235 20 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 12.8015 mm 2.642 mm 7.5 mm ANALOG DEVICES INC 0.300 INCH, PLASTIC, SO-20 not_compliant EAR99 8542.39.00.01 Analog Devices
LTC1562AIG
Analog Devices Inc
Check for Price No Obsolete 5 V UNIVERSAL YES 10 kHz 150 kHz CONTINUOUS TIME FILTER -5 V -2.5 V -5 V 4 2 AND 0 5 V 2.5 V CMOS INDUSTRIAL RESISTOR PROGRAMMABLE R-PDSO-G20 e0 Not Qualified 1 85 °C -40 °C 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 7.2 mm 2 mm 5.3 mm ANALOG DEVICES INC SSOP, not_compliant EAR99 8542.39.00.01 Analog Devices
LTC1562AIG
Linear Technology
Check for Price No Transferred 5 V UNIVERSAL YES 10 kHz 150 kHz CONTINUOUS TIME FILTER -5 V -2.5 V -5 V 4 2 AND 0 25.5 mA 5 V 2.5 V CMOS INDUSTRIAL RESISTOR PROGRAMMABLE R-PDSO-G20 e0 Not Qualified 1 85 °C -40 °C 20 2ND PLASTIC/EPOXY SSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 7.2 mm 2 mm 5.3 mm LINEAR TECHNOLOGY CORP SSOP SSOP, SSOP20,.25 20 not_compliant EAR99 8542.39.00.01 G
LTC1062CN8
Maxim Integrated Products
Check for Price No Obsolete 5 V LOWPASS NO 20 kHz ZERO DC ERROR SWITCHED CAPACITOR FILTER -8 V -2.375 V -5 V 1 5 AND 0 10 mA 8 V 2.375 V CMOS COMMERCIAL BUTTERWORTH R-PDIP-T8 e0 Not Qualified 70 °C 8 5TH PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-8 8 not_compliant EAR99 8542.39.00.01