Filter Your Search
1 - 10 of 6,798 results
|
UAF42AU
Texas Instruments
|
$14.2931 | Yes | Yes | Active | 15 V | UNIVERSAL | YES | 100 kHz | CONTINUOUS TIME FILTER | -18 V | -6 V | -15 V | 1 | 2 AND 0 | 7 mA | 36 V | 12 V | OTHER | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDSO-G16 | e4 | Not Qualified | 3 | 85 °C | -25 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
UAF42AP
Texas Instruments
|
$15.1821 | Yes | Yes | Active | 15 V | UNIVERSAL | NO | 100 kHz | CONTINUOUS TIME FILTER | -18 V | -6 V | -15 V | 1 | 2 AND 0 | 7 mA | 36 V | 12 V | OTHER | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDIP-T14 | e4 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
LTC1564IG
Linear Technology
|
Check for Price | No | Transferred | 2.375 V | LOWPASS | YES | 150 kHz | CONTINUOUS TIME FILTER | -5.25 V | -1.35 V | -2.375 V | 1 | 8 AND 0 | 25 mA | 5.25 V | 1.35 V | CMOS | INDUSTRIAL | PIN PROGRAMMABLE | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | 8TH | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | SSOP | 5.30 MM, PLASTIC, SSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | G | |||||||||
|
LTC1564IG
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.375 V | LOWPASS | YES | 150 kHz | CONTINUOUS TIME FILTER | -5.25 V | -1.35 V | -2.375 V | 1 | 8 AND 0 | 5.25 V | 1.35 V | CMOS | INDUSTRIAL | PIN PROGRAMMABLE | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | ANALOG DEVICES INC | 5.30 MM, PLASTIC, SSOP-16 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||||||
|
LT1567CMS8
Analog Devices Inc
|
Check for Price | No | Active | 2.5 V | BANDPASS/LOWPASS | YES | 5 MHz | 2ND OR 3RD ORDER CHEBYSHEV OR BUTTERWORT... more | CONTINUOUS TIME FILTER | -6 V | -1.35 V | -2.5 V | 1 | 3 AND 0 | 6 V | 1.35 V | BIPOLAR | INDUSTRIAL | BUTTERWORTH/CHEBYSHEV | S-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP, | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||||
|
LTC1060CSW
Linear Technology
|
Check for Price | No | Transferred | 5 V | UNIVERSAL | YES | 100 Hz | 20 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -5 V | 2 | 2 AND 0 | 12 mA | 8 V | 2.37 V | CMOS | INDUSTRIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDSO-G20 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 235 | 20 | 20 | 2ND | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 12.8015 mm | 2.642 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SO-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | SW | ||||||
|
LTC1060CSW
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | UNIVERSAL | YES | 100 Hz | 20 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -5 V | 2 | 2 AND 0 | 8 V | 2.37 V | CMOS | INDUSTRIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDSO-G20 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 235 | 20 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 12.8015 mm | 2.642 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-20 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||
|
LTC1562AIG
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | UNIVERSAL | YES | 10 kHz | 150 kHz | CONTINUOUS TIME FILTER | -5 V | -2.5 V | -5 V | 4 | 2 AND 0 | 5 V | 2.5 V | CMOS | INDUSTRIAL | RESISTOR PROGRAMMABLE | R-PDSO-G20 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | ANALOG DEVICES INC | SSOP, | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||||
|
LTC1562AIG
Linear Technology
|
Check for Price | No | Transferred | 5 V | UNIVERSAL | YES | 10 kHz | 150 kHz | CONTINUOUS TIME FILTER | -5 V | -2.5 V | -5 V | 4 | 2 AND 0 | 25.5 mA | 5 V | 2.5 V | CMOS | INDUSTRIAL | RESISTOR PROGRAMMABLE | R-PDSO-G20 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 20 | 2ND | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP, SSOP20,.25 | 20 | not_compliant | EAR99 | 8542.39.00.01 | G | ||||||||
|
LTC1062CN8
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | LOWPASS | NO | 20 kHz | ZERO DC ERROR | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 5 AND 0 | 10 mA | 8 V | 2.375 V | CMOS | COMMERCIAL | BUTTERWORTH | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | 5TH | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |