Filter Your Search
41 - 50 of 6,798 results
|
LTC1565-31IS8#PBF
Analog Devices Inc
|
$4.0473 | No | Yes | Active | 5 V | LOWPASS | YES | 650 kHz | CAN ALSO BE OPERATED FROM +/-5V SUPPLY | CONTINUOUS TIME FILTER | 1 | 7 AND 0 | 11 V | 4.75 V | CMOS | INDUSTRIAL | BESSEL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||||||||
|
LTC1563-2IGN#TRPBF
Analog Devices Inc
|
$4.1337 | No | Yes | Active | 4.75 V | LOWPASS | YES | 256 Hz | 256 kHz | 1 | 4 AND 0 | 11 V | 2.7 V | CMOS | INDUSTRIAL | BUTTERWORTH | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.899 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | Analog Devices | ||||||||||||||
|
MAX7400CSA+
Analog Devices Inc
|
$4.1463 | Yes | Active | 5 V | LOWPASS | YES | 1 Hz | 10 kHz | SWITCHED CAPACITOR FILTER | 1 | 8 AND 0 | 3.5 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | ELLIPTIC | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 8TH | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, SOIC-8 | 8 | 8-SOIC_N-150_MIL | compliant | Analog Devices | 8-SOIC_N-150_MIL | 1998-07-15 | ||||||||||
|
MAX7427CUA+
Maxim Integrated Products
|
$4.1725 | Yes | Yes | Transferred | 3 V | LOWPASS | YES | 1 Hz | 12 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1 mA | 3.6 V | 2.7 V | BICMOS | COMMERCIAL | ELLIPTIC | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | MICRO MAX PACKAGE-8 | 8 | compliant | SOIC | EAR99 | 8542.39.00.01 | ||||||||||
|
MAX7403CSA+
Analog Devices Inc
|
$4.2452 | Yes | Active | 5 V | LOWPASS | YES | 1 Hz | 10 kHz | SWITCHED CAPACITOR FILTER | 1 | 8 AND 0 | 3.5 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | ELLIPTIC | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 8TH | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, SOIC-8 | 8 | 8-SOIC_N-150_MIL | compliant | Analog Devices | 8-SOIC_N-150_MIL | 1998-07-15 | ||||||||||
|
LTC1059CS#PBF
Analog Devices Inc
|
$4.4781 | No | Yes | Active | 5 V | UNIVERSAL | YES | 100 Hz | 40 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 2 AND 0 | 8 V | 2.375 V | CMOS | INDUSTRIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDSO-G14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-14 | 14 | 05-08-1610 (S14) | compliant | Analog Devices | ||||||||||
|
MAX7404CSA+
Analog Devices Inc
|
$4.6217 | Yes | Active | 3 V | LOWPASS | YES | 1 Hz | 10 kHz | SWITCHED CAPACITOR FILTER | 1 | 8 AND 0 | 3.5 mA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | ELLIPTIC | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 8TH | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, SOIC-8 | 8 | 8-SOIC_N-150_MIL | compliant | Analog Devices | 8-SOIC_N-150_MIL | 1998-07-15 | ||||||||||
|
MAX7401CSA+
Analog Devices Inc
|
$4.6517 | Yes | Active | 5 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 8 AND 0 | 3.5 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | BESSEL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 8TH | PLASTIC/EPOXY | SOP | SOP8,.6 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, SOIC-8 | 8 | 8-SOIC_N-150_MIL | compliant | Analog Devices | 8-SOIC_N-150_MIL | 1998-10-15 | ||||||||||
|
MAX7420CUA+
Analog Devices Inc
|
$4.6772 | Yes | Active | 5 V | LOWPASS | YES | 1 Hz | 30 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 4.1 mA | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | BUTTERWORTH | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | MICRO MAX PACKAGE-8 | 8 | 8-MINI_SO-N/A | compliant | Analog Devices | 8-MINI_SO-N/A | 2000-11-01 | |||||||||||
|
LTC1067-50CS#PBF
Analog Devices Inc
|
$4.7611 | No | Yes | Active | 4.75 V | UNIVERSAL | YES | 1 Hz | 40 kHz | SWITCHED CAPACITOR FILTER | 2 | 2 AND 0 | 11 V | 2.7 V | CMOS | COMMERCIAL | RESISTOR PROGRAMMABLE | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-16 | 16 | 05-08-1610 (S16) | compliant | Analog Devices |