Parametric results for: TDA7332 under Active Filters

Filter Your Search

21 - 30 of 6,798 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MAX7414CUA+
Analog Devices Inc
$2.9948 Yes Active 3 V LOWPASS YES 1 Hz 15 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1.5 mA 3.6 V 2.7 V CMOS COMMERCIAL BUTTERWORTH S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC 8-MINI_SO-N/A UMAX-8 8 8-MINI_SO-N/A compliant 1998-09-07 Analog Devices
MAX7426CPA+
Maxim Integrated Products
$3.0086 Yes Yes Transferred 5 V LOWPASS NO 1 Hz 9 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1 mA 5.5 V 4.5 V BICMOS COMMERCIAL ELLIPTIC R-PDIP-T8 e3 Not Qualified 1 70 °C 260 30 8 5TH PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01
MF10CCN/NOPB
Texas Instruments
$3.0280 Yes Yes Obsolete 5 V UNIVERSAL NO 0.2 Hz 20 kHz CAUER FILTER CONFIGURATION CAN ALSO BE FORMED SWITCHED CAPACITOR FILTER -7 V -4.5 V -5 V 1 2 AND 0 7 V 4.5 V CMOS COMMERCIAL BUTTERWORTH/BESSEL/CHEBYSHEV R-PDIP-T20 e3 Not Qualified 1 70 °C 20 2ND PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 26.075 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-20 20 compliant Texas Instruments EAR99 8542.39.00.01
MAX7421CUA+
Analog Devices Inc
$3.1254 Yes Active 5 V LOWPASS YES 1 Hz 30 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 3.6 mA 5.5 V 4.5 V BICMOS COMMERCIAL ELLIPTIC S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC 8-MINI_SO-N/A MICRO MAX PACKAGE-8 8 8-MINI_SO-N/A compliant 2000-11-01 Analog Devices
TLC14CD
Texas Instruments
$3.1901 Yes Yes Active 5 V LOWPASS YES 0.05 Hz 20 kHz SWITCHED CAPACITOR FILTER -6 V -2.25 V -5 V 1 4 AND 0 3 mA 6 V 2.25 V CMOS COMMERCIAL BUTTERWORTH R-PDSO-G8 e4 Not Qualified 1 70 °C 260 30 8 4TH PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 8 compliant Texas Instruments EAR99 8542.39.00.01
MAX7413CUA+
Maxim Integrated Products
$3.2070 Yes Yes Transferred 3 V LOWPASS YES 1 Hz 15 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1.5 mA 3.6 V 2.7 V CMOS COMMERCIAL BESSEL S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC UMAX-8 8 compliant EAR99 8542.39.00.01
MF10CCWM/NOPB
Texas Instruments
$3.2130 Yes Yes Obsolete 5 V UNIVERSAL YES 0.2 Hz 20 kHz CAUER FILTER CONFIGURATION CAN ALSO BE FORMED SWITCHED CAPACITOR FILTER -7 V -4.5 V -5 V 1 2 AND 0 7 V 4.5 V CMOS COMMERCIAL BUTTERWORTH/BESSEL/CHEBYSHEV R-PDSO-G20 e3 Not Qualified 3 70 °C 260 30 20 2ND PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 compliant Texas Instruments EAR99 8542.39.00.01
MAX7421EUA+
Analog Devices Inc
$3.2727 Yes Active 5 V LOWPASS YES 1 Hz 30 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 3.6 mA 5.5 V 4.5 V BICMOS INDUSTRIAL ELLIPTIC S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC 8-MINI_SO-N/A MICRO MAX PACKAGE-8 8 8-MINI_SO-N/A compliant 2000-11-01 Analog Devices
TLC04ID
Texas Instruments
$3.4040 Yes Yes Active 5 V LOWPASS YES 0.1 Hz 40 kHz SWITCHED CAPACITOR FILTER -6 V -2.25 V -5 V 1 4 AND 0 3 mA 6 V 2.25 V CMOS INDUSTRIAL BUTTERWORTH R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 30 8 4TH PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant Texas Instruments EAR99 8542.39.00.01
LTC1565-31CS8#PBF
Analog Devices Inc
$3.5092 No Yes Active 5 V LOWPASS YES 650 kHz CAN ALSO BE OPERATED FROM +/-5V SUPPLY CONTINUOUS TIME FILTER 1 7 AND 0 11 V 4.75 V CMOS COMMERCIAL BESSEL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices