Filter Your Search
31 - 40 of 6,798 results
|
MAX297CPA+
Maxim Integrated Products
|
$3.5489 | Yes | Yes | Transferred | 5 V | LOWPASS | NO | 0.1 Hz | 50 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -2.375 V | -5 V | 1 | 8 AND 0 | 22 mA | 5.5 V | 2.375 V | COMMERCIAL | ELLIPTIC | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 8TH | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX7409CUA+
Analog Devices Inc
|
$3.5813 | Yes | Active | 5 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | BESSEL | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | UMAX-8 | 8 | compliant | 8-MINI_SO-N/A | 1998-09-07 | Analog Devices | |||||||||
|
MAX7408EUA+
Analog Devices Inc
|
$3.5813 | Yes | Active | 5 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | ELLIPTIC | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | UMAX-8 | 8 | compliant | 8-MINI_SO-N/A | 1998-10-15 | Analog Devices | ||||||||
|
MAX7414EUA+
Analog Devices Inc
|
$3.5922 | Yes | Active | 3 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | BUTTERWORTH | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | 8-MINI_SO-N/A | 8 | 8-MINI_SO-N/A | 1998-09-07 | Analog Devices | |||||||||||
|
MAX7410CUA+
Analog Devices Inc
|
$3.6286 | Yes | Active | 5 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | BUTTERWORTH | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | UMAX-8 | 8 | compliant | 8-MINI_SO-N/A | 1998-09-07 | Analog Devices | |||||||||
|
MAX7409EUA+
Maxim Integrated Products
|
$3.6861 | Yes | Yes | Transferred | 5 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | BESSEL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX7412EUA+
Analog Devices Inc
|
$3.8040 | Yes | Active | 3 V | LOWPASS | YES | 1 Hz | 15 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1.5 mA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | ELLIPTIC | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | UMAX-8 | 8 | compliant | 8-MINI_SO-N/A | 1998-10-15 | Analog Devices | ||||||||
|
MAX7407CSA+
Analog Devices Inc
|
$3.8085 | Yes | Active | 3 V | LOWPASS | YES | 1 Hz | 10 kHz | SWITCHED CAPACITOR FILTER | 1 | 8 AND 0 | 3.5 mA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | ELLIPTIC | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 8TH | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | 0.150 INCH, SOIC-8 | 8 | compliant | 8-SOIC_N-150_MIL | 1998-07-15 | Analog Devices | |||||||||
|
MAX7427EUA+
Maxim Integrated Products
|
$3.9251 | Yes | Yes | Transferred | 3 V | LOWPASS | YES | 1 Hz | 12 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1 mA | 3.6 V | 2.7 V | BICMOS | INDUSTRIAL | ELLIPTIC | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MICRO MAX PACKAGE-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX7423EUA+
Analog Devices Inc
|
$3.9399 | Yes | Active | 3 V | LOWPASS | YES | 1 Hz | 30 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 3.8 mA | 3.6 V | 2.7 V | BICMOS | INDUSTRIAL | BESSEL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | MICRO MAX PACKAGE-8 | 8 | compliant | 8-MINI_SO-N/A | 2000-11-01 | Analog Devices |