Parametric results for: LTC1569CS8-6 under Active Filters

Filter Your Search

41 - 50 of 6,798 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MAX7412CUA+
Maxim Integrated Products
$2.6167 Yes Yes Transferred 3 V LOWPASS YES 1 Hz 15 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1.5 mA 3.6 V 2.7 V CMOS COMMERCIAL ELLIPTIC S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC UMAX-8 8 compliant EAR99 8542.39.00.01
MAX7411CUA+
Analog Devices Inc
$2.6844 Yes Active 5 V LOWPASS YES 1 Hz 15 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1.5 mA 5.5 V 4.5 V CMOS COMMERCIAL ELLIPTIC S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC 8-MINI_SO-N/A UMAX-8 8 compliant 8-MINI_SO-N/A 1998-10-15 Analog Devices
MAX7408CUA+
Analog Devices Inc
$2.6844 Yes Active 5 V LOWPASS YES 1 Hz 15 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1.5 mA 5.5 V 4.5 V CMOS COMMERCIAL ELLIPTIC S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC 8-MINI_SO-N/A UMAX-8 8 compliant 8-MINI_SO-N/A 1998-10-15 Analog Devices
MAX7411EUA+
Analog Devices Inc
$2.6844 Yes Active 5 V LOWPASS YES 1 Hz 15 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1.5 mA 5.5 V 4.5 V CMOS INDUSTRIAL ELLIPTIC S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC 8-MINI_SO-N/A UMAX-8 8 compliant 8-MINI_SO-N/A 1998-10-15 Analog Devices
LTC1059CS#PBF
Linear Technology
$2.7061 Yes Transferred 5 V UNIVERSAL YES 100 Hz 40 kHz SWITCHED CAPACITOR FILTER -8 V -2.375 V -5 V 1 2 AND 0 7 mA 8 V 2.375 V CMOS INDUSTRIAL BUTTERWORTH/BESSEL/CHEBYSHEV R-PDSO-G14 e3 Not Qualified 1 85 °C -40 °C 260 30 14 2ND PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, PLASTIC, SO-14 14 compliant EAR99 8542.39.00.01 S
MAX7427CPA+
Maxim Integrated Products
$2.7074 Yes Yes Transferred 3 V LOWPASS NO 1 Hz 12 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1 mA 3.6 V 2.7 V BICMOS COMMERCIAL ELLIPTIC R-PDIP-T8 e3 Not Qualified 1 70 °C 260 30 8 5TH PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01
MAX7414CUA+
Maxim Integrated Products
$2.7395 Yes Yes Transferred 3 V LOWPASS YES 1 Hz 15 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1.5 mA 3.6 V 2.7 V CMOS COMMERCIAL BUTTERWORTH S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC UMAX-8 8 compliant EAR99 8542.39.00.01
MAX7426EUA+
Analog Devices Inc
$2.7447 Yes Active 5 V LOWPASS YES 1 Hz 9 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1 mA 5.5 V 4.5 V BICMOS INDUSTRIAL ELLIPTIC S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC 8-MINI_SO-N/A MICRO MAX PACKAGE-8 8 compliant 8-MINI_SO-N/A 2000-06-15 Analog Devices
TLC04ID
Texas Instruments
$2.7601 Yes Yes Active 5 V LOWPASS YES 0.1 Hz 40 kHz SWITCHED CAPACITOR FILTER -6 V -2.25 V -5 V 1 4 AND 0 3 mA 6 V 2.25 V CMOS INDUSTRIAL BUTTERWORTH R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 30 8 4TH PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Texas Instruments
MAX7413CPA+
Maxim Integrated Products
$2.7749 Yes Yes Obsolete 3 V LOWPASS NO 1 Hz 15 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1.5 mA 3.6 V 2.7 V CMOS COMMERCIAL BESSEL R-PDIP-T8 e3 Not Qualified 1 70 °C 260 30 8 5TH PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.39.00.01