Filter Your Search
1 - 10 of 6,798 results
|
MAX7470UTP+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | LOWPASS | YES | SWITCHED CAPACITOR FILTER | 1 | 5.25 V | 4.75 V | BICMOS | COMMERCIAL EXTENDED | S-XQCC-N20 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 5 mm | 800 µm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WHHC, TQFN-20 | 20 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
MAX7424EUA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | LOWPASS | YES | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 3.6 V | 2.7 V | BICMOS | INDUSTRIAL | BUTTERWORTH | S-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MICRO MAX PACKAGE-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
MAX7427CUA+
Analog Devices Inc
|
$2.2391 | Yes | Active | 3 V | LOWPASS | YES | 1 Hz | 12 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1 mA | 3.6 V | 2.7 V | BICMOS | COMMERCIAL | ELLIPTIC | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | 5TH | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | MICRO MAX PACKAGE-8 | 8 | compliant | 8-MINI_SO-N/A | 2000-06-15 | Analog Devices | |||||||
|
MAX7422CUA+
Maxim Integrated Products
|
$4.9355 | Yes | Yes | Transferred | 3 V | LOWPASS | YES | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 3.6 V | 2.7 V | BICMOS | COMMERCIAL | ELLIPTIC | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MICRO MAX PACKAGE-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
MAX7427CPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | LOWPASS | NO | 1 Hz | 12 kHz | SWITCHED CAPACITOR FILTER | 1 | 5 AND 0 | 1 mA | 3.6 V | 2.7 V | BICMOS | COMMERCIAL | ELLIPTIC | R-PDIP-T8 | e0 | Not Qualified | 1 | 70 °C | 8 | 5TH | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX7491EEE
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | UNIVERSAL | YES | 1 Hz | 40 kHz | CHEBYSHEV TRANSFER CHARACTERISTIC ALSO SUPPORTED | SWITCHED CAPACITOR FILTER | 2 | 2 AND 0 | 5.5 V | 4.5 V | BICMOS | INDUSTRIAL | BUTTERWORTH/BESSEL/ELLIPTIC | R-PDSO-G16 | e0 | COMMERCIAL | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.89 mm | 1.73 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | 16 | unknown | |||||||||||
|
MAX7446EUD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | LOWPASS | YES | CONTINUOUS TIME FILTER | 4 | 2 AND 0 | 5.25 V | 4.75 V | BICMOS | INDUSTRIAL | BUTTERWORTH | R-PDSO-G14 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, MO-153, TSSOP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
XR-9022CP
Exar Corporation
|
Check for Price | No | No | Obsolete | 5 V | LOWPASS | NO | 3 MHz | 9 MHz | CONTINUOUS TIME FILTER | 1 | 7 AND 0 | BICMOS | COMMERCIAL | RESISTOR PROGRAMMABLE | R-PDIP-T18 | e0 | Not Qualified | 70 °C | 18 | 7TH | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.479 mm | 5.334 mm | 7.62 mm | EXAR CORP | DIP | DIP, DIP18,.3 | 18 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
MAX7490EEE+
Maxim Integrated Products
|
$7.8149 | Yes | Yes | Transferred | 5 V | UNIVERSAL | YES | 1 Hz | 40 kHz | CHEBYSHEV TRANSFER CHARACTERISTIC ALSO SUPPORTED | SWITCHED CAPACITOR FILTER | 2 | 2 AND 0 | 4 mA | 5.5 V | 4.5 V | BICMOS | INDUSTRIAL | BUTTERWORTH/BESSEL/ELLIPTIC | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | 2ND | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.89 mm | 1.73 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | ROHS COMPLIANT, QSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LV3401M
SANYO Electric Co Ltd
|
Check for Price | Transferred | 5 V | UNIVERSAL | YES | 125 kHz | SWITCHED CAPACITOR FILTER | 1 | 5.5 V | 3 V | BICMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 1 mm | DUAL | 8 mm | 1.7 mm | 4.4 mm | SANYO ELECTRIC CO LTD | SOIC | LSSOP, | 14 | unknown | EAR99 | 8542.39.00.01 |