Filter Your Search
1 - 10 of 6,798 results
|
R5609
EG & G Inc
|
Check for Price | No | Obsolete | 5 V | LOWPASS | NO | SWITCHED CAPACITOR FILTER | -5 V | 1 | 11 mA | MOS | COMMERCIAL | ELLIPTIC | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | 7TH | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | EG & G INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
RM5604ANB-011
EG & G Inc
|
Check for Price | No | Obsolete | BANDPASS | NO | SWITCHED CAPACITOR FILTER | 3 | 25 mA | MOS | COMMERCIAL | CHEBYSHEV | R-XDIP-T16 | e0 | Not Qualified | 70 °C | 16 | 6TH | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | EG & G INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
RU5621ANP-011
EG & G Inc
|
Check for Price | No | Obsolete | UNIVERSAL | NO | 2.5 Hz | 30 kHz | SWITCHED CAPACITOR FILTER | -10 V | -5 V | 2 | 2 AND 0 | 10 mA | 10 V | 5 V | MOS | COMMERCIAL | RESISTOR PROGRAMMABLE | R-PDIP-T14 | e0 | Not Qualified | 70 °C | 14 | 2ND | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | EG & G INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 14 | ||||||||
|
RF6609ANC-015
EG & G Inc
|
Check for Price | No | Obsolete | 5 V | LOWPASS | NO | SWITCHED CAPACITOR FILTER | -5 V | 1 | 16 mA | MOS | MILITARY | ELLIPTIC | R-XDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | 7TH | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | EG & G INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
R5605
EG & G Inc
|
Check for Price | No | Obsolete | BANDPASS | NO | SWITCHED CAPACITOR FILTER | 2 | 14 mA | MOS | COMMERCIAL | CHEBYSHEV | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | 6TH | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | EG & G INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
RU5622ANB-011
EG & G Inc
|
Check for Price | No | Obsolete | UNIVERSAL | NO | 2.5 Hz | 30 kHz | SWITCHED CAPACITOR FILTER | -10 V | -5 V | 4 | 2 AND 0 | 12 mA | 10 V | 5 V | MOS | COMMERCIAL | RESISTOR PROGRAMMABLE | R-CDIP-T20 | e0 | Not Qualified | 70 °C | 20 | 2ND | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | EG & G INC | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 20 | ||||||||
|
RF5609ANP-012
EG & G Inc
|
Check for Price | No | Obsolete | LOWPASS | NO | 10 Hz | 25 kHz | SWITCHED CAPACITOR FILTER | -10 V | -5 V | 1 | 7 AND 6 | 21 mA | 10 V | 5 V | MOS | COMMERCIAL | ELLIPTIC | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | 7TH | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | EG & G INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 8 | ||||||||
|
XR-1015CP
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | LOWPASS | NO | SWITCHED CAPACITOR FILTER | -5 V | 1 | 7 AND 6 | 12 mA | MOS | COMMERCIAL | ELLIPTIC | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | 7TH | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | EXAR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||||
|
RF5614ANP-011
EG & G Inc
|
Check for Price | No | Obsolete | BANDPASS | NO | 9 Hz | 20 kHz | SWITCHED CAPACITOR FILTER | -10 V | -5 V | 1 | 6 AND 0 | 25 mA | 10 V | 5 V | MOS | COMMERCIAL | CHEBYSHEV | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | 6TH | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | EG & G INC | unknown | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||||
|
RF5613ANB-011
EG & G Inc
|
Check for Price | No | Obsolete | LOWPASS | NO | SWITCHED CAPACITOR FILTER | 1 | 21 mA | MOS | COMMERCIAL | R-XDIP-T8 | e0 | Not Qualified | 70 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | EG & G INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 |