Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom (Vsup)
|
Response
|
Surface Mount
|
Active Filter Type
|
Number of Functions |
Power Supplies
|
Supply Current-Max (Isup)
|
Technology |
Temperature Grade
|
Transfer Characteristics
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Operating Temperature-Max
|
Number of Terminals
|
Order
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
|
MSLE5LP
Mixed Signal Integration Corp
|
Check for Price | No | Contact Manufacturer | 5 V | LOWPASS | NO | SWITCHED CAPACITOR FILTER | 1 | 5 V | 1 mA | CMOS | COMMERCIAL | ELLIPTIC | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | 5TH | PLASTIC/EPOXY | DIP | DIP8(UNSPEC) | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | MIXED SIGNAL INTEGRATION CORP | DIP, DIP8(UNSPEC) | unknown | EAR99 | 8542.39.00.01 | ||
|
MSLE5MS
Mixed Signal Integration Corp
|
Check for Price | No | Contact Manufacturer | 5 V | LOWPASS | YES | SWITCHED CAPACITOR FILTER | 1 | 5 V | 2 mA | CMOS | COMMERCIAL | ELLIPTIC | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | 5TH | PLASTIC/EPOXY | SOP | SOP8(UNSPEC) | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MIXED SIGNAL INTEGRATION CORP | SOP, SOP8(UNSPEC) | unknown | EAR99 | 8542.39.00.01 | ||
|
MSLE5LS
Mixed Signal Integration Corp
|
Check for Price | No | Contact Manufacturer | 5 V | LOWPASS | YES | SWITCHED CAPACITOR FILTER | 1 | 5 V | 1 mA | CMOS | COMMERCIAL | ELLIPTIC | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | 5TH | PLASTIC/EPOXY | SOP | SOP8(UNSPEC) | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MIXED SIGNAL INTEGRATION CORP | SOP, SOP8(UNSPEC) | unknown | EAR99 | 8542.39.00.01 |