Filter Your Search
1 - 2 of 2 results
|
LTC1562CG-2#PBF
Analog Devices Inc
|
$22.4089 | No | Yes | Active | 5 V | UNIVERSAL | YES | 20 kHz | 300 kHz | CONTINUOUS TIME FILTER | -5.25 V | -2.375 V | -5 V | 4 | 2 AND 0 | 5.25 V | 2.375 V | CMOS | COMMERCIAL | RESISTOR PROGRAMMABLE | R-PDSO-G20 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | ANALOG DEVICES INC | PLASTIC, SSOP-20 | 20 | 05-08-1640 (G20) | compliant | Analog Devices | ||||||||
|
LTC1562CG-2#PBF
Linear Technology
|
$6.8867 | Yes | Transferred | 5 V | UNIVERSAL | YES | 20 kHz | 300 kHz | CONTINUOUS TIME FILTER | -5.25 V | -2.375 V | -5 V | 4 | 2 AND 0 | 30 mA | 5.25 V | 2.375 V | CMOS | COMMERCIAL | RESISTOR PROGRAMMABLE | R-PDSO-G20 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 20 | 2ND | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | PLASTIC, SSOP-20 | 20 | G | compliant | SSOP | EAR99 | 8542.39.00.01 |