Filter Your Search
1 - 4 of 4 results
|
UAF42AP
Texas Instruments
|
$15.1846 | Yes | Active | 15 V | UNIVERSAL | NO | 100 kHz | CONTINUOUS TIME FILTER | -18 V | -6 V | -15 V | 1 | 2 AND 0 | 7 mA | 36 V | 12 V | OTHER | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDIP-T14 | e4 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
UAF42APG4
Texas Instruments
|
$17.6496 | Yes | Obsolete | 15 V | UNIVERSAL | NO | 100 kHz | CONTINUOUS TIME FILTER | -18 V | -6 V | -15 V | 1 | 2 AND 0 | 7 mA | 18 V | 6 V | OTHER | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDIP-T14 | e4 | Not Qualified | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
UAF42AP-1
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | UNIVERSAL | NO | 100 kHz | CONTINUOUS TIME FILTER | -18 V | -6 V | -15 V | 1 | 2 AND 0 | 18 V | 6 V | OTHER | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDIP-T14 | Not Qualified | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
UAF42AP
Burr-Brown Corp
|
Check for Price | No | Transferred | 15 V | UNIVERSAL | NO | 100 kHz | CONTINUOUS TIME FILTER | -18 V | -6 V | -15 V | 1 | 2 AND 0 | 7 mA | 18 V | 6 V | OTHER | RESISTOR PROGRAMMABLE | R-PDIP-T14 | e0 | Not Qualified | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | BURR-BROWN CORP | unknown |