Parametric results for: HFCN-1600+ under Ceramic Filters

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: hfcn1600 Sorted By: Center or Cutoff Frequency (fo/fc)
Select parts from the table below to compare.
Compare
Compare
HFCN-1600+
Mini-Circuits
Check for Price Yes Yes Active 1.5 50 OHM SURFACE MOUNT 1.6 GHz 510 MHz 310 MHz 40 dB 7 W CERAMIC HPF TAPE AND REEL 20 dB 3 dB 7 7 e3 100 °C -55 °C Tin (Sn) - with Nickel (Ni) barrier 940 µm 3.2 mm 1.6 mm MINI-CIRCUITS compliant EAR99 Mini-Circuits
HFCN-1600D+
Mini-Circuits
Check for Price Yes Yes Active 1.5 50 OHM SURFACE MOUNT 1.6 GHz 510 MHz 310 MHz 40 dB 7 W CERAMIC HPF TAPE AND REEL 20 dB 3 dB 7 7 e3 100 °C -55 °C MIL-STD-202 4 TIN OVER NICKEL 940 µm 3.2 mm 1.6 mm MINI-CIRCUITS compliant EAR99 Mini-Circuits ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE FV1206, 4 PIN
HFCN-1600D
Mini-Circuits
Check for Price No No Obsolete 1.5 50 OHM SURFACE MOUNT 1.6 GHz 510 MHz 310 MHz 40 dB 7 W CERAMIC HPF TAPE AND REEL 20 dB 3 dB 7 7 e0 100 °C -55 °C 4 Tin/Lead (Sn/Pb) 940 µm 3.2 mm 1.6 mm MINI-CIRCUITS unknown
HFCN-1600
Mini-Circuits
Check for Price No No Active 1.5 50 OHM SURFACE MOUNT 1.6 GHz 510 MHz 310 MHz 40 dB 7 W CERAMIC HPF TAPE AND REEL 20 dB 3 dB 7 7 e0 100 °C -55 °C 4 Tin/Lead (Sn/Pb) 940 µm 3.2 mm 1.6 mm MINI-CIRCUITS unknown EAR99