Filter Your Search
1 - 4 of 4 results
|
HFCN-5500+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1.5 | 50 OHM | SURFACE MOUNT | 5.5 GHz | 1.5 GHz | 1 GHz | 30 dB | 7 W | CERAMIC HPF | TAPE AND REEL | 20 dB | 3 dB | 5 | 5 | e3 | 100 °C | -55 °C | Tin (Sn) - with Nickel (Ni) barrier | 890 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | compliant | EAR99 | Mini-Circuits | |||||
|
HFCN-5500D
Mini-Circuits
|
Check for Price | No | No | Obsolete | 1.5 | 50 OHM | SURFACE MOUNT | 5.5 GHz | 1 GHz | 20 dB | 7 W | CERAMIC HPF | TAPE AND REEL | 3 dB | 5 | 5 | e0 | 100 °C | -55 °C | 6 | Tin/Lead (Sn/Pb) | 890 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | unknown | ||||||||
|
HFCN-5500
Mini-Circuits
|
Check for Price | No | No | Active | 1.5 | 50 OHM | SURFACE MOUNT | 5.5 GHz | 1.5 GHz | 1 GHz | 30 dB | 7 W | CERAMIC HPF | TAPE AND REEL | 20 dB | 3 dB | 5 | 5 | e0 | 100 °C | -55 °C | 6 | TIN LEAD | 890 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | unknown | EAR99 | |||||
|
HFCN-5500D+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1.5 | 50 OHM | SURFACE MOUNT | 5.5 GHz | 1.5 GHz | 1 GHz | 30 dB | 7 W | CERAMIC HPF | TAPE AND REEL | 20 dB | 3 dB | 5 | 5 | e3 | 100 °C | -55 °C | MIL-STD-202 | 6 | Tin (Sn) - with Nickel (Ni) barrier | 890 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | unknown | EAR99 | Mini-Circuits | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE FV1206-1, 6 PIN |