Parametric » Filters » Crystal Filters

Filter Your Search
|
Attenuation Frequency (+/- delta f)-Max (50)
-
Attenuation Frequency (+/- delta f)-Min (50)
-
Attenuation@Freq-Max (38)
-
Center or Cutoff Frequency (fo/fc) (50)
-
Input/Output Impedance (50)
Manufacturer (50)
Mounting Type (4)
-
-
-
-
-
-
-
-
-

1 - 20 of 14,379 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input/Output Impedance Mounting Type Center or Cutoff Frequency (fo/fc) Attenuation Frequency (+/- delta f)-Max Attenuation@Freq-Max Filter Type Manufacturer Series Additional Feature Band Width (+/- delta f) Insertion Loss-Max Number of Functions JESD-609 Code Operating Temperature-Max Operating Temperature-Min Construction Number of Terminals Package Material Terminal Finish
Height Length Physical Dimension Width
Ihs Manufacturer
Package Description
Reach Compliance Code
Samacsys Description
Samacsys Manufacturer
Factory Lead Time
ECS-75SMF45A7.5B
ECS International Inc
$13.4440
Yes Yes Active 350 OHM//6.5 SURFACE MOUNT 45 MHz CRYSTAL FILTER 4 POLE; TAPE AND REEL 4 dB 1 80 °C -30 °C MONOLITHIC 800 µm 7 mm L7.0XB5.0XH0.8 (mm)/L0.276XB0.197XH0.031 (inch) 5 mm ECS INC INTERNATIONAL ROHS COMPLIANT, MINIATURE, SMD, 6 PIN compliant
ECS-75SMF45A30B
ECS International Inc
$13.4440
Yes Yes Active 1000 OHM//1 SURFACE MOUNT 45 MHz CRYSTAL FILTER 4 POLE; TAPE AND REEL 3 dB 1 80 °C -30 °C MONOLITHIC 800 µm 7 mm L7.0XB5.0XH0.8 (mm)/L0.276XB0.197XH0.031 (inch) 5 mm ECS INC INTERNATIONAL ROHS COMPLIANT, MINIATURE, SMD, 6 PIN compliant Crystal Filter Monolithic 45MHz 3dB 1000Ohm//1pF SMD 6Pin T/R ECS
ECS-10.7-15A
ECS International Inc
$0.8585
Yes Yes Active 3000 OHM//2 THROUGH HOLE MOUNT 10.7 MHz 18 kHz 25 dB CRYSTAL FILTER 2 POLE 7.5 kHz 2 dB 1 70 °C -20 °C MONOLITHIC 11.2 mm 11.1 mm L11.1XB4.7XH11.2 (mm)/L0.437XB0.185XH0.441 (inch) 4.7 mm ECS INC INTERNATIONAL compliant Signal Conditioning CRYSTAL FILT 10.7 MH ECS 10 Weeks
ECS-96SMF21A15
ECS International Inc
$3.9871
Yes Yes Active 1500 OHM//2.5 SURFACE MOUNT 21.4 MHz CRYSTAL FILTER 2 POLE; TAPE AND REEL 7.5 kHz 2.5 dB 1 85 °C -30 °C MONOLITHIC 6 CERAMIC 1.35 mm 7 mm L7.0XB5.0XH1.35 (mm)/L0.276XB0.197XH0.053 (inch) 5 mm ECS INC INTERNATIONAL compliant
ECS-96SMF45A30
ECS International Inc
$5.2479
Yes Yes Active 1200 OHM//1.8 SURFACE MOUNT 45 MHz CRYSTAL FILTER 2 POLE; TAPE AND REEL 15 kHz 3 dB 1 85 °C -30 °C MONOLITHIC 6 CERAMIC 1.35 mm 7 mm L7.0XB5.0XH1.35 (mm)/L0.276XB0.197XH0.053 (inch) 5 mm ECS INC INTERNATIONAL compliant
ECS-45K15B
ECS International Inc
Check for Price
Yes Yes Active 650 OHM//3 THROUGH HOLE MOUNT 45 MHz 30 kHz 25 dB CRYSTAL FILTER 4 POLE 7.5 kHz 3 dB 1 70 °C -20 °C MONOLITHIC 8 mm 7.3 mm L7.3XB2.5XH8.0 (mm)/L0.287XB0.098XH0.315 (inch) 2.5 mm ECS INC INTERNATIONAL compliant
ECS-96SMF21A30
ECS International Inc
$4.3890
Yes Yes Active 2000 OHM//0.5 SURFACE MOUNT 21.4 MHz 15 kHz 45 dB CRYSTAL FILTER TAPE AND REEL; 2 POLE 15 kHz 2 dB 1 80 °C -30 °C MONOLITHIC 1.5 mm 7 mm L7.0XB5.0XH1.5 (mm)/L0.276XB0.197XH0.059 (inch) 5 mm ECS INC INTERNATIONAL compliant
ECS-10.7-7.5A
ECS International Inc
$3.1571
Yes Yes Active 1800 OHM//5 THROUGH HOLE MOUNT 10.7 MHz 20 kHz 18 dB CRYSTAL FILTER 2 POLE 3.75 kHz 1.5 dB 1 70 °C -20 °C MONOLITHIC 11.2 mm 11.1 mm L11.1XB4.7XH11.2 (mm)/L0.437XB0.185XH0.441 (inch) 4.7 mm ECS INC INTERNATIONAL compliant Signal Conditioning CRYSTAL FILT 10.7 MH ECS 10 Weeks
ECS-10.7-30A
ECS International Inc
$2.5652
Yes Yes Active 5000 OHM THROUGH HOLE MOUNT 10.7 MHz 15 kHz 50 dB CRYSTAL FILTER 2 POLE 15 kHz 1.5 dB 1 70 °C -20 °C MONOLITHIC 11.2 mm 11.1 mm L11.1XB4.7XH11.2 (mm)/L0.437XB0.185XH0.441 (inch) 4.7 mm ECS INC INTERNATIONAL compliant Signal Conditioning 10.7MHz BW 15kHz ECS 10 Weeks
ECS-10.7-15B
ECS International Inc
$3.2065
Yes Yes Active 3000 OHM//2 THROUGH HOLE MOUNT 10.7 MHz 40 kHz 25 dB CRYSTAL FILTER 4 POLE 7.5 kHz 2.5 dB 1 70 °C -20 °C MONOLITHIC 11.2 mm 11.1 mm L11.1XB4.7XH11.2 (mm)/L0.437XB0.185XH0.441 (inch) 4.7 mm ECS INC INTERNATIONAL compliant 10 Weeks
ECS-10.7-7.5B
ECS International Inc
$5.5443
Yes Yes Active 1800 OHM//4 THROUGH HOLE MOUNT 10.7 MHz 40 kHz 14 dB CRYSTAL FILTER 4 POLE 3.75 kHz 2.5 dB 1 70 °C -20 °C MONOLITHIC 11.2 mm 11.1 mm L11.1XB4.7XH11.2 (mm)/L0.437XB0.185XH0.441 (inch) 4.7 mm ECS INC INTERNATIONAL compliant
ECS-10.7-30B
ECS International Inc
$4.0459
Yes Yes Active 5500 OHM//-1 THROUGH HOLE MOUNT 10.7 MHz 30 kHz 40 dB CRYSTAL FILTER 4 POLE 15 kHz 2.5 dB 1 e4 70 °C -20 °C MONOLITHIC Gold (Au) 11.2 mm 11.1 mm L11.1XB4.7XH11.2 (mm)/L0.437XB0.185XH0.441 (inch) 4.7 mm ECS INC INTERNATIONAL compliant
90E9A
Nihon Dempa Kogyo Co Ltd
Check for Price
Yes Active 200 OHM//8 SURFACE MOUNT 90 MHz 50 kHz 25 dB CRYSTAL FILTER 90E9A TAPE AND REEL 4.5 kHz 5 dB 1 70 °C -20 °C MONOLITHIC 1.35 mm 7 mm L7XB5XH1.35 (mm) 5 mm NIHON DEMPA KOGYO CO LTD unknown
ECS-45K20A
ECS International Inc
Check for Price
Yes Yes Active 910 OHM//2.5 THROUGH HOLE MOUNT 45 MHz 15 kHz 30 dB CRYSTAL FILTER 2 POLE 10 kHz 2 dB 1 70 °C -20 °C MONOLITHIC 8 mm 7.3 mm L7.3XB2.5XH8.0 (mm)/L0.287XB0.098XH0.315 (inch) 2.5 mm ECS INC INTERNATIONAL compliant
ECS-45K7.5A
ECS International Inc
Check for Price
Yes Yes Active ECS INC INTERNATIONAL ROHS COMPLIANT PACKAGE-3 compliant
ECS-45K20B
ECS International Inc
Check for Price
Yes Yes Active 910 OHM//2.5 THROUGH HOLE MOUNT 45 MHz 35 kHz 40 dB CRYSTAL FILTER 4 POLE 10 kHz 3 dB 1 70 °C -20 °C MONOLITHIC 8 mm 7.3 mm L7.3XB2.5XH8.0 (mm)/L0.287XB0.098XH0.315 (inch) 2.5 mm ECS INC INTERNATIONAL compliant
ECS-45K15A
ECS International Inc
Check for Price
Yes Yes Active 650 OHM//5 THROUGH HOLE MOUNT 45 MHz 15 kHz 25 dB CRYSTAL FILTER 2 POLE 7.5 kHz 2 dB 1 70 °C -20 °C MONOLITHIC 8 mm 7.3 mm L7.3XB2.5XH8.0 (mm)/L0.287XB0.098XH0.315 (inch) 2.5 mm ECS INC INTERNATIONAL compliant
ECS-45K30A
ECS International Inc
Check for Price
Yes Yes Active 1200 OHM//1.5 THROUGH HOLE MOUNT 45 MHz 15 kHz 50 dB CRYSTAL FILTER 2 POLE 15 kHz 2 dB 1 70 °C -20 °C MONOLITHIC 8 mm 7.3 mm L7.3XB2.5XH8.0 (mm)/L0.287XB0.098XH0.315 (inch) 2.5 mm ECS INC INTERNATIONAL compliant
ECS-45K30B
ECS International Inc
Check for Price
Yes Yes Active 1200 OHM//0.7 THROUGH HOLE MOUNT 45 MHz 35 kHz 50 dB CRYSTAL FILTER 4 POLE 15 kHz 3 dB 1 70 °C -20 °C MONOLITHIC 8 mm 7.3 mm L7.3XB2.5XH8.0 (mm)/L0.287XB0.098XH0.315 (inch) 2.5 mm ECS INC INTERNATIONAL compliant
10M15D
Raltron Electronics Corporation
Check for Price
Active 3000 OHM//2 THROUGH HOLE MOUNT 10.7 MHz 20 kHz 80 dB CRYSTAL FILTER 10M15D 8 POLE 7.5 kHz 3.5 dB 1 MONOLITHIC 14.99 mm 18.54 mm L18.54XB11.99XH14.99 (mm)/L0.73XB0.472XH0.59 (inch) 11.99 mm RALTRON ELECTRONICS CORP D-1, 4 PIN compliant

Add to list:
Create New List