Filter Your Search
1 - 10 of 174,211 results
|
HPZ1608D151-1R5TF
Sunlord
|
Check for Price | Yes | Active | 1.5 A | 70 mΩ | 150 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 2 | TAPE AND REEL | 800 µm | 1.6 mm | 800 µm | SHENZHEN SUNLORD ELECTRONICS CO LTD | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
ILHB0603ER121V
Vishay Intertechnologies
|
$0.0315 | Yes | Active | 2 A | 100 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | 1 | e3 | 125 °C | -55 °C | 0603 | Multilayer Chip | 2 | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||
|
BLM18EG221SN1D
Murata Manufacturing Co Ltd
|
$0.0752 | Yes | Yes | Active | 1 A | 50 mΩ | 260 OHM Ω | SURFACE MOUNT | 1 GHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TR, PAPER, 7 INCH | TIN OVER NICKEL | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | EIA STD PACKAGE SIZE 0603, 2 PIN | ||||
|
BLM18RK102SN1D
Murata Manufacturing Co Ltd
|
$0.0358 | Yes | Yes | Active | 200 mA | 800 mΩ | 1000 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE AND REEL | TIN | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | EIA STD PACKAGE SIZE 0603, 2 PIN | |||
|
BLM18PG121SN1D
Murata Manufacturing Co Ltd
|
$0.0309 | Yes | Yes | Active | 2 A | 50 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE | MATTE TIN OVER NICKEL | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | EIA STD PACKAGE SIZE 0603, 2 PIN | |||
|
BLM18PG331SH1D
Murata Manufacturing Co Ltd
|
$0.0325 | Yes | Active | 1 A | 150 mΩ | 330 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | AEC-Q200 | 1 | e3 | 125 °C | -55 °C | AEC-Q200 | 0603 | Chip Bead | 2 | TR, PAPER, 7 INCH | TIN | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | EIA STD PACKAGE SIZE 0603, 2 PIN | |||
|
BLM18KG601SN1D
Murata Manufacturing Co Ltd
|
$0.0333 | Yes | Yes | Active | 1 A | 150 mΩ | 600 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TR, PAPER, 7 INCH | TIN | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | EIA STD PACKAGE SIZE 0603, 2 PIN | ||||
|
BLM18PG121SH1D
Murata Manufacturing Co Ltd
|
$0.0332 | Yes | Yes | Active | 1 A | 50 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | AEC-Q200 | 1 | e3 | 125 °C | -55 °C | AEC-Q200 | 0603 | Chip Bead | 2 | TR, PAPER, 7 INCH | TIN | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | EIA STD PACKAGE SIZE 0603, 2 PIN | ||
|
MMZ1608A252BTA00
TDK Corporation
|
$0.0373 | Yes | Yes | Active | 200 mA | 800 mΩ | 2500 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TR, 7 INCH | TIN OVER NICKEL | 800 µm | 1.6 mm | 800 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | ||||||
|
MMZ1005S601CT000
TDK Corporation
|
$0.0215 | Yes | Yes | Active | 300 mA | 600 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, 7 INCH | 500 µm | 1 mm | 500 µm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN |