Parametric » Filters » Data Line Filters

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 10 of 257,987 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Rated Voltage
Rated Current
Capacitance DC Resistance-Max
Output Impedance Mounting Type
Frequency-Max
Frequency-Min
Filter Type
Additional Feature
Insulation Resistance-Min
Number of Functions Approvals
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Case Code
Construction
Material
Number of Terminals
Package Material
Packing Method
Terminal Finish
Height
Length
Physical Dimension
Width
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Source Content uid
Pin Count
Manufacturer Package Code
BLM18AG102SN1D
Murata Manufacturing Co Ltd
$0.0128 Yes Yes Active 400 mA 500 mΩ 1000 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP MONOLITHIC TYPE 1 e3 125 °C -55 °C 0603 Chip Bead Ferrite 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL 800 µm 1.6 mm L1.6XB0.8XH0.8 (mm)/L0.063XB0.031XH0.031 (inch) 800 µm EIA STD PACKAGE SIZE 0603, 2 PIN compliant EAR99 8504.50.80.00
ACT45B-510-2P-TL003
TDK Corporation
$1.0667 Yes Yes Active 50 V 200 mA 1 Ω 2000 OHM Ω SURFACE MOUNT DATA LINE FILTER IMPEDANCE AT 10 MHZ 10 MΩ 2 e3 150 °C -40 °C 4 TAPE AND REEL TIN OVER NICKEL 2.8 mm 4.5 mm L4.5XB3.2XH2.8 (mm)/L0.177XB0.126XH0.11 (inch) 3.2 mm compliant EAR99 8504.50.80.00
HZ0805E601R-10
LAIRD PLC
$0.0704 Yes Yes Active 500 mA 300 mΩ 600 OHM Ω SURFACE MOUNT 1 GHz 25 MHz FERRITE CHIP 1 e3 125 °C -40 °C 0805 Chip Bead Ferrite 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier 900 µm 2 mm L2XB1.25XH.9 (mm)/L.0787XB.0492XH.0354 (inch) 1.25 mm ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN compliant EAR99 8504.50.80.00 HZ0805E601R-10
HI1206T161R-10
LAIRD PLC
$0.1161 Yes Yes Active 6 A 18 mΩ 160 OHM Ω SURFACE MOUNT 1 GHz 25 MHz FERRITE CHIP 1 e3 125 °C -40 °C 1206 Chip Bead Ferrite TR Matte Tin (Sn) - with Nickel (Ni) barrier 1.1 mm 3.2 mm L3.2XB1.6XH1.1 (mm)/L.126XB.063XH.0433 (inch) 1.6 mm ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN compliant EAR99 8504.50.80.00 HI1206T161R-10
LI0805H151R-10
LAIRD PLC
$0.0679 Yes Yes Active 800 mA 150 mΩ 150 OHM Ω SURFACE MOUNT 1 GHz 25 MHz FERRITE CHIP 1 e3 125 °C -40 °C 0805 Chip Bead Ferrite 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier 900 µm 2 mm L2XB1.25XH.9 (mm)/L.0787XB.0492XH.0354 (inch) 1.25 mm ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN compliant EAR99 8504.50.80.00 LI0805H151R-10
742863160
Wurth Elektronik
$0.3000 Yes Active 500 mA 350 mΩ 600 OHM Ω SURFACE MOUNT FERRITE CHIP 1 IEC e3 125 °C -55 °C 2 TAPE AND REEL Tin (Sn) - with Nickel (Ni) barrier 800 µm 1.6 mm L1.6XB0.8XH0.8 (mm)/L0.063XB0.031XH0.031 (inch) 800 µm compliant EAR99 8504.50.80.00 742863160
MI0805K601R-10
LAIRD PLC
$0.0863 Yes Yes Active 1.5 A 100 mΩ 600 OHM Ω SURFACE MOUNT 1 GHz 25 MHz FERRITE CHIP 1 e3 125 °C -40 °C 0805 Chip Bead Ferrite TR Matte Tin (Sn) - with Nickel (Ni) barrier 900 µm 2 mm L2XB1.25XH.9 (mm)/L.0787XB.0492XH.0354 (inch) 1.25 mm ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN compliant EAR99 8504.50.80.00 MI0805K601R-10
EMI2121MTTAG
onsemi
$0.8010 Yes Active 100 mA 800 nF 50 OHM Ω SURFACE MOUNT DATA LINE FILTER 1 IEC e3 85 °C -40 °C 8 PLASTIC TAPE AND REEL Matte Tin (Sn) - annealed 800 µm 2.2 mm L2.2XB2.0XH0.8 (mm)/L0.087XB0.079XH0.031 (inch) 2 mm compliant EAR99 8504.50.80.00 EMI2121MTTAG 8 511BN
NFE61PT472C1H9L
Murata Manufacturing Co Ltd
$0.4756 Yes Yes Active 50 V 2 A 4.7 mF SURFACE MOUNT DATA LINE FILTER T-TYPE CIRCUIT; BUILT-IN FERRITE BEAD 1 GΩ 1 e3 85 °C -25 °C 3 TAPE AND REEL Tin (Sn) 1.6 mm 6.8 mm L6.8XB1.6XH1.6 (mm)/L0.268XB0.063XH0.063 (inch) 1.6 mm EIA STD PACKAGE SIZE 2606, 3 PIN compliant EAR99 8504.50.80.00
BLM15AG102SN1D
Murata Manufacturing Co Ltd
$0.0267 Yes Yes Active 300 mA 650 mΩ 1000 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP MONOLITHIC TYPE 1 e3 125 °C -55 °C 0402 Chip Bead Ferrite 2 TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier 500 µm 1 mm L1.0XB0.5XH0.5 (mm)/L0.039XB0.02XH0.02 (inch) 500 µm EIA STD PACKAGE SIZE 0402, 2 PIN compliant EAR99 8504.50.80.00

Add to list: