Parametric » Filters » Data Line Filters

Filter Your Search
|
Manufacturer Part Number: nfm18cc222r1c3d

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Rated Voltage
Rated Current
Capacitance DC Resistance-Max
Mounting Type
Filter Type
Additional Feature
Insulation Resistance-Min
Number of Functions JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Packing Method
Terminal Finish
Height
Length
Physical Dimension
Width
Reach Compliance Code
ECCN Code
HTS Code
NFM18CC222R1C3D
Murata Manufacturing Co Ltd
$0.1663 Yes Yes Active 16 V 700 mA 2.2 mF 90 mΩ SURFACE MOUNT FEED THROUGH CAPACITOR C-TYPE CIRCUIT 1 GΩ 1 e3 125 °C -55 °C 3 TAPE AND REEL TIN OVER NICKEL 800 µm 1.6 mm L1.6XB0.8XH0.8 (mm)/L0.063XB0.031XH0.031 (inch) 800 µm compliant EAR99 8504.50.80.00

Add to list: