Filter Your Search
21 - 30 of 174,621 results
|
BLM15BB221SN1D
Murata Manufacturing Co Ltd
|
$0.0084 | Yes | Yes | Active | 200 mA | 800 mΩ | 220 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, PAPER, 7 INCH | TIN | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||
|
MCF06052G350-T
TAIYO YUDEN
|
$0.0093 | Yes | Obsolete | 10 V | 50 mA | 6.5 Ω | 35 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 100 MΩ | 2 | 4 | TAPE | 300 µm | 650 µm | 500 µm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||||||||||
|
BLM18AG601SH1D
Murata Manufacturing Co Ltd
|
$0.0095 | Yes | Yes | Active | 500 mA | 380 mΩ | 600 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | AEC-Q200 | 1 | e3 | 125 °C | -55 °C | AEC-Q200 | 0603 | Chip Bead | 2 | TR, PAPER, 7 INCH | TIN | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0603, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||||
|
2512061517Y3
Fair-Rite Products Corp
|
$0.0100 | Yes | Yes | Active | 3 A | 50 mΩ | 150 OHM Ω | SURFACE MOUNT | 1 GHz | 100 MHz | FERRITE CHIP | 1 | 125 °C | -55 °C | 1206 | Chip Bead | 2 | TAPE AND REEL | 1.1 mm | 3.2 mm | 1.6 mm | FAIR-RITE PRODUCTS CORP | EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
MMZ1608R150ATA00
TDK Corporation
|
$0.0101 | Yes | Yes | Active | 1.5 A | 50 mΩ | 15 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TR, 7 INCH | 800 µm | 1.6 mm | 800 µm | TDK CORP | EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||||
|
NCB0805A221TR075F
NIC Components Corp
|
$0.0105 | Yes | Yes | Active | 750 mA | 300 mΩ | 220 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0805 | Chip Bead | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.1 mm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | 0805 | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
BLM15AG221SH1D
Murata Manufacturing Co Ltd
|
$0.0106 | Yes | Yes | Active | 300 mA | 350 mΩ | 220 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | AEC-Q200 | 0402 | Chip Bead | 2 | TAPE | TIN | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||
|
BLM15AX700SN1D
Murata Manufacturing Co Ltd
|
$0.0109 | Yes | Yes | Active | 780 mA | 100 mΩ | 70 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, PAPER, 7 INCH | TIN | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||||||
|
BLM03PX121SN1D
Murata Manufacturing Co Ltd
|
$0.0109 | Yes | Active | 700 mA | 160 mΩ | 120 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 2 | TR, PAPER, 7 INCH | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | EIA-0201, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||||||||||
|
BLM03PG330SN1D
Murata Manufacturing Co Ltd
|
$0.0116 | Yes | Yes | Active | 750 mA | 90 mΩ | 33 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0201 | Chip Bead | 2 | TAPE AND REEL | TIN | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0201, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics |