Parametric results for: CMX1211Z321B-10 under Data Line Filters

Filter Your Search

31 - 40 of 174,623 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MMZ1608R150ATA00
TDK Corporation
$0.0090 Yes Yes Active 1.5 A 50 mΩ 15 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C 0603 Chip Bead 2 TR, 7 INCH 800 µm 1.6 mm 800 µm TDK CORP EIA STD PACKAGE SIZE 1608, SMD, 2 PIN compliant EAR99 8504.50.80.00 TDK
2512061517Y3
Fair-Rite Products Corp
$0.0091 Yes Yes Active 3 A 50 mΩ 150 OHM Ω SURFACE MOUNT 1 GHz 100 MHz FERRITE CHIP 1 125 °C -55 °C 1206 Chip Bead 2 TAPE AND REEL 1.1 mm 3.2 mm 1.6 mm FAIR-RITE PRODUCTS CORP EIA STD PACKAGE SIZE 1206, 2 PIN compliant EAR99 8504.50.80.00
MCF06052G350-T
TAIYO YUDEN
$0.0093 Yes Obsolete 10 V 50 mA 6.5 Ω 35 OHM Ω SURFACE MOUNT DATA LINE FILTER 100 MΩ 2 4 TAPE 300 µm 650 µm 500 µm TAIYO YUDEN CO LTD unknown EAR99 8504.50.80.00 TAIYO YUDEN
BKH0603HL250-T
TAIYO YUDEN
$0.0096 Yes Obsolete 450 mA 260 mΩ 25 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C 2 TR,PAPER 300 µm 600 µm 300 µm TAIYO YUDEN CO LTD unknown EAR99 8504.50.80.00 TAIYO YUDEN
BLM03PX121SN1D
Murata Manufacturing Co Ltd
$0.0097 Yes Active 700 mA 160 mΩ 120 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C 2 TR, PAPER, 7 INCH 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD EIA-0201, SMD, 2 PIN compliant EAR99 8504.50.80.00 Murata Electronics
MMZ2012R601AT000
TDK Corporation
$0.0097 Yes Yes Obsolete 500 mA 200 mΩ 600 OHM Ω SURFACE MOUNT FERRITE CHIP 1 e3 125 °C -55 °C 0805 Chip Bead 2 TR, 7 INCH TIN OVER NICKEL 850 µm 2 mm 1.25 mm TDK CORP EIA STD PACKAGE SIZE 0805, SMD, 2 PIN compliant EAR99 8504.50.80.00 TDK
BLM03AX241SN1D
Murata Manufacturing Co Ltd
$0.0102 Yes Yes Active 350 mA 380 mΩ 240 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE BEAD 1 e3 125 °C -55 °C 0201 Chip Bead 2 TAPE TIN 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD EIA STD PACKAGE SIZE 0201, 2 PIN compliant EAR99 8504.50.80.00 Murata Electronics
NCB0805A221TR075F
NIC Components Corp
$0.0105 Yes Yes Active 750 mA 300 mΩ 220 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -40 °C 0805 Chip Bead TAPE AND REEL Matte Tin (Sn) - with Nickel (Ni) barrier 1.1 mm 2 mm 1.25 mm NIC COMPONENTS CORP 0805 compliant EAR99 8504.50.80.00
BLM03AX601SN1D
Murata Manufacturing Co Ltd
$0.0107 Yes Yes Active 250 mA 850 mΩ 600 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE BEAD 1 e3 125 °C -55 °C 0201 Chip Bead 2 TAPE TIN 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD EIA STD PACKAGE SIZE 0201, 2 PIN compliant EAR99 8504.50.80.00 Murata Electronics
BLM15AX700SN1D
Murata Manufacturing Co Ltd
$0.0107 Yes Yes Active 780 mA 100 mΩ 70 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 0402 Chip Bead 2 TR, PAPER, 7 INCH TIN 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD EIA STD PACKAGE SIZE 0402, 2 PIN compliant EAR99 8504.50.80.00 Murata Electronics