Parametric results for: FB060/09 under Data Line Filters

Filter Your Search

41 - 50 of 174,624 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HZ0402A601R-10
Laird, A DuPont Business
$0.0109 Yes Yes Active 100 mA 1 Ω 600 OHM Ω SURFACE MOUNT 1 GHz 25 MHz FERRITE CHIP 1 e3 125 °C -40 °C 0402 Chip Bead 2 TR Tin (Sn) 500 µm 1.01 mm 500 µm LAIRD TECHNOLOGIES INC ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN compliant EAR99 8504.50.80.00
BLM21PG600SN1D
Murata Manufacturing Co Ltd
$0.0110 Yes Yes Active 3 A 25 mΩ 60 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP MONOLITHIC TYPE 1 e3 125 °C -55 °C 0805 Chip Bead 2 TAPE AND REEL MATTE TIN OVER NICKEL 850 µm 2 mm 1.25 mm MURATA MANUFACTURING CO LTD EIA STD PACKAGE SIZE 0805, 2 PIN compliant EAR99 8504.50.80.00 Murata Electronics
MI0603K300R-10
Laird, A DuPont Business
$0.0111 Yes Yes Active 1.5 A 90 mΩ 30 OHM Ω SURFACE MOUNT 1 GHz 25 MHz FERRITE CHIP 1 e3 125 °C -40 °C 0603 Chip Bead 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier 800 µm 1.6 mm 800 µm LAIRD TECHNOLOGIES INC ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN compliant EAR99 8504.50.80.00
BLM03PG330SN1D
Murata Manufacturing Co Ltd
$0.0115 Yes Yes Active 750 mA 90 mΩ 33 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 0201 Chip Bead 2 TAPE AND REEL TIN 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD EIA STD PACKAGE SIZE 0201, 2 PIN compliant EAR99 8504.50.80.00 Murata Electronics
BLM15KD200SN1D
Murata Manufacturing Co Ltd
$0.0116 Yes Yes Active 2.35 A 11 mΩ 20 OHM Ω SURFACE MOUNT FERRITE CHIP 1 e3 125 °C -55 °C TR, PAPER, 7 INCH TIN 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 Murata Electronics
PE-0603FB102ST
Pulse Electronics Corporation
$0.0122 Yes Active 400 mA 500 mΩ 1000 OHM Ω SURFACE MOUNT FERRITE CHIP 1 GΩ 1 e3 105 °C -40 °C 2 CERAMIC TR, 7 INCH TIN OVER NICKEL 800 µm 1.6 mm 800 µm PULSE ELECTRONICS CORP compliant EAR99 8504.50.80.00
MMZ1005S102CT000
TDK Corporation
$0.0123 Yes Yes Active 200 mA 1 Ω 1000 OHM Ω SURFACE MOUNT FERRITE CHIP 1 e3 125 °C -55 °C 0402 Chip Bead 2 TR, 7 INCH Tin (Sn) - with Nickel (Ni) barrier 500 µm 1 mm 500 µm TDK CORP EIA STD PACKAGE SIZE 0402, SMD, 2 PIN compliant EAR99 8504.50.80.00 TDK
MMZ2012R121AT000
TDK Corporation
$0.0124 Yes Yes Obsolete 800 mA 120 mΩ 120 OHM Ω SURFACE MOUNT FERRITE CHIP 1 e3 125 °C -55 °C 0805 Chip Bead 2 TR, 7 INCH TIN OVER NICKEL 850 µm 2 mm 1.25 mm TDK CORP EIA STD PACKAGE SIZE 0805, SMD, 2 PIN compliant EAR99 8504.50.80.00 TDK
MMZ0603D330CT000
TDK Corporation
$0.0127 Yes Active 200 mA 700 mΩ 33 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C 0201 Chip Bead 2 TR, 7 INCH 300 µm 600 µm 300 µm TDK CORP EIA STD PACKAGE 0201, 2 PIN compliant EAR99 8504.50.80.00 TDK
MMZ1608B102CTA00
TDK Corporation
$0.0127 Yes Active 300 mA 600 mΩ 1000 OHM Ω SURFACE MOUNT FERRITE CHIP 1 e2 125 °C -55 °C Chip Bead 2 TR, 7 INCH TIN NICKEL COPPER 800 µm 1.6 mm 800 µm TDK CORP EIA STD PACKAGE SIZE 1608, SMD, 2 PIN compliant EAR99 8504.50.80.00 TDK