Filter Your Search
11 - 20 of 174,629 results
|
742792022
Wurth Elektronik
|
$0.0076 | Yes | Active | 2 A | 50 mΩ | 220 OHM Ω | SURFACE MOUNT | 300 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0805 | Multi-Layer | 2 | TAPE AND REEL | Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.2 mm | WUERTH ELEKTRONIK GMBH & CO KG | SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | ||||
|
BLM15BB221SN1D
Murata Manufacturing Co Ltd
|
$0.0078 | Yes | Yes | Active | 200 mA | 800 mΩ | 220 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, PAPER, 7 INCH | TIN | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
NCB0603R471TR035F
NIC Components Corp
|
$0.0079 | Yes | Yes | Active | 350 mA | 450 mΩ | 470 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0603 | Chip Bead | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 950 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | |||||
|
74279262
Wurth Elektronik
|
$0.0082 | Yes | Active | 1.35 A | 300 mΩ | 120 OHM Ω | SURFACE MOUNT | 510 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0603 | Multi-Layer | 2 | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | WUERTH ELEKTRONIK GMBH & CO KG | EIA STD PACKAGE SIZE 0603, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | ||||
|
BLM15AG601SN1D
Murata Manufacturing Co Ltd
|
$0.0085 | Yes | Yes | Active | 300 mA | 520 mΩ | 600 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
BKP1005EM300-T
TAIYO YUDEN
|
$0.0086 | Yes | Obsolete | 2.2 A | 35 mΩ | 30 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | 85 °C | -55 °C | 0402 | Multilayer Chip | 2 | TAPE AND REEL | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | 0402 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||
|
MMZ1005Y601CT000
TDK Corporation
|
$0.0088 | Yes | Yes | Active | 250 mA | 540 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, 7 INCH | 500 µm | 1 mm | 500 µm | TDK CORP | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||
|
2506033007Y0
Fair-Rite Products Corp
|
$0.0090 | Yes | Yes | Active | 400 mA | 100 mΩ | 30 OHM Ω | SURFACE MOUNT | 1 GHz | 100 MHz | FERRITE CHIP | STANDARD SIGNAL SPEED | 1 | e2 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE AND REEL | Tin/Nickel/Silver (Sn/Ni/Ag) | 800 µm | 1.6 mm | 800 µm | FAIR-RITE PRODUCTS CORP | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | compliant | EAR99 | 8504.50.80.00 | |||
|
BKP0603HS100-T
TAIYO YUDEN
|
$0.0091 | Yes | Obsolete | 1.3 A | 30 mΩ | 10 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | 85 °C | -55 °C | 0201 | Multilayer Chip | 2 | TAPE | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | 0201 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||
|
BK0603HM121-T
TAIYO YUDEN
|
$0.0091 | Yes | Yes | Obsolete | 200 mA | 400 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | 125 °C | -55 °C | 0201 | Chip Bead | 2 | TAPE AND REEL | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | 0201 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN |