Parametric results for: MPZ2012S601AT000 under Data Line Filters

Filter Your Search

21 - 30 of 174,623 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCB-H0805A101TR400F
NIC Components Corp
$0.0061 Yes Yes Active 4 A 20 mΩ 100 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -40 °C 0805 Chip Bead 2 TR, EMBOSSED, PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier 900 µm 2 mm 1.25 mm NIC COMPONENTS CORP compliant EAR99 8504.50.80.00
BLM15PG100SN1D
Murata Manufacturing Co Ltd
$0.0063 Yes Yes Active 1 A 25 mΩ 10 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP MONOLITHIC TYPE 1 e3 125 °C -55 °C 0402 Chip Bead 2 TR, PAPER, 7 INCH TIN 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0402, 2 PIN Murata Electronics
BLM15AX221SN1D
Murata Manufacturing Co Ltd
$0.0068 Yes Yes Active 600 mA 180 mΩ 220 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 0402 Chip Bead 2 TR, PAPER, 7 INCH TIN 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0402, 2 PIN Murata Electronics
ILBB0603ER121V
Vishay Intertechnologies
$0.0069 Yes Active 150 mA 200 mΩ 120 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION 1 IEC e3 125 °C -55 °C 0603 Multilayer Chip 2 TAPE AND REEL MATTE TIN OVER NICKEL 800 µm 1.6 mm 800 µm VISHAY INTERTECHNOLOGY INC compliant HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN Vishay
BLM15BB221SN1D
Murata Manufacturing Co Ltd
$0.0071 Yes Yes Active 200 mA 800 mΩ 220 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP MONOLITHIC TYPE 1 e3 125 °C -55 °C 0402 Chip Bead 2 TR, PAPER, 7 INCH TIN 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0402, 2 PIN Murata Electronics
BLM18AG601SH1D
Murata Manufacturing Co Ltd
$0.0078 Yes Yes Active 500 mA 380 mΩ 600 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP AEC-Q200 1 e3 125 °C -55 °C AEC-Q200 0603 Chip Bead 2 TR, PAPER, 7 INCH TIN 800 µm 1.6 mm 800 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0603, 2 PIN Murata Electronics
BLM15PD800SN1D
Murata Manufacturing Co Ltd
$0.0079 Yes Yes Active 1 A 70 mΩ 80 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 0402 Chip Bead 2 TR, PAPER, 7 INCH TIN 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0402, 2 PIN Murata Electronics
2506033007Y0
Fair-Rite Products Corp
$0.0081 Yes Yes Active 400 mA 100 mΩ 30 OHM Ω SURFACE MOUNT 1 GHz 100 MHz FERRITE CHIP STANDARD SIGNAL SPEED 1 e2 125 °C -55 °C 0603 Chip Bead 2 TAPE AND REEL Tin/Nickel/Silver (Sn/Ni/Ag) 800 µm 1.6 mm 800 µm FAIR-RITE PRODUCTS CORP compliant EAR99 8504.50.80.00 ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
MMZ1608B102CTD25
TDK Corporation
$0.0082 Yes Active 300 mA 600 mΩ 1000 OHM Ω SURFACE MOUNT FERRITE CHIP AEC-Q200 1 125 °C -55 °C AEC-Q200 Chip Bead 2 TR, 7 INCH 800 µm 1.6 mm 800 µm TDK CORP compliant EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 1608, SMD, 2 PIN TDK
BLM15AG221SH1D
Murata Manufacturing Co Ltd
$0.0089 Yes Yes Active 300 mA 350 mΩ 220 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C AEC-Q200 0402 Chip Bead 2 TAPE TIN 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 EIA STD PACKAGE SIZE 0402, 2 PIN Murata Electronics