Filter Your Search
61 - 70 of 174,625 results
|
CIM10J471NC
Samsung Electro-Mechanics
|
$0.0157 | Yes | Yes | Obsolete | 300 mA | 350 mΩ | 470 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | 0603 | compliant | EAR99 | 8504.50.80.00 | ||||
|
CIB21P260NE
Samsung Electro-Mechanics
|
$0.0157 | Yes | Obsolete | 2 A | 50 mΩ | 26 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | 0805 | compliant | EAR99 | 8504.50.80.00 | |||||
|
BLM18PG330SN1D
Murata Manufacturing Co Ltd
|
$0.0159 | Yes | Yes | Active | 3 A | 25 mΩ | 33 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE | MATTE TIN OVER NICKEL | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0603, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
BBPY00100505300Y00
YAGEO Corporation
|
$0.0159 | Yes | Transferred | 1.7 A | 50 mΩ | 30 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 2 | 125 °C | -55 °C | 2 | TR, PAPER, 7 INCH | 500 µm | 1 mm | 500 µm | YAGEO CORP | EIA STD PACKAGE SIZE 0402, 2 PIN | unknown | |||||||||||||
|
BBSY00100505301Y00
YAGEO Corporation
|
$0.0159 | Yes | Transferred | 300 mA | 500 mΩ | 300 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 2 | 125 °C | -55 °C | 2 | TR, PAPER, 7 INCH | 500 µm | 1 mm | 500 µm | YAGEO CORP | EIA STD PACKAGE SIZE 0402, 2 PIN | unknown | YAGEO | ||||||||||||
|
2512063007Y3
Fair-Rite Products Corp
|
$0.0160 | Yes | Yes | Active | 3 A | 30 mΩ | 30 OHM Ω | SURFACE MOUNT | 1 GHz | 100 MHz | FERRITE CHIP | 1 | e2 | 125 °C | -55 °C | 1206 | Chip Bead | 2 | TR, 7 INCH | Tin/Nickel/Silver (Sn/Ni/Ag) | 1.1 mm | 3.2 mm | 1.6 mm | FAIR-RITE PRODUCTS CORP | EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | ||||
|
CIM05J601NC
Samsung Electro-Mechanics
|
$0.0161 | Yes | Yes | Obsolete | 300 mA | 600 mΩ | 600 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | SAMSUNG ELECTRO-MECHANICS | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | ||||
|
CIM10J121NC
Samsung Electro-Mechanics
|
$0.0161 | Yes | Obsolete | 500 mA | 200 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | EIA STD PACKAGE SIZE 0603, 2 PIN | compliant | EAR99 | 8504.50.80.00 | |||||
|
NCB0805A601TR050F
NIC Components Corp
|
$0.0161 | Yes | Yes | Active | 500 mA | 400 mΩ | 600 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0805 | Chip Bead | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.1 mm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | 0805 | compliant | EAR99 | 8504.50.80.00 | |||||
|
BLM03AX102SN1D
Murata Manufacturing Co Ltd
|
$0.0165 | Yes | Yes | Active | 200 mA | 1.25 Ω | 1000 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE BEAD | 1 | e3 | 125 °C | -55 °C | 0201 | Chip Bead | 2 | TAPE | TIN | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0201, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics |