|
BLM18AG102SN1D
Murata Manufacturing Co Ltd
|
$0.0284 | Yes | Yes | Active | 400 mA | 500 mΩ | 1000 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | Ferrite | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | 800 µm | 1.6 mm | L1.6XB0.8XH0.8 (mm)/L0.063XB0.031XH0.031 (inch) | 800 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0603, 2 PIN | compliant | EAR99 | 8504.50.80.00 |