Filter Your Search
21 - 30 of 174,211 results
|
74279226101
Wurth Elektronik
|
$0.6695 | Yes | Active | 8 A | 6 mΩ | 100 OHM Ω | SURFACE MOUNT | 1.1 GHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 1812 | Chip Bead | 2 | TR, 13 INCH | TIN OVER NICKEL | 2.3 mm | 4.5 mm | 3.2 mm | WUERTH ELEKTRONIK GMBH & CO KG | ROHS AND REACH COMPLIANT PACKAGE-2 | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | ||||||||||
|
CM2021Y330R-10
LAIRD PLC
|
$0.2588 | Yes | Yes | Active | 15 A | 0.8 mΩ | 33 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 2 | e3 | 4 | Tin (Sn) | 2.85 mm | 5.6 mm | 5 mm | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | 8504.50.80.00 | Laird Technologies | ||||||||||||||||
|
ILHB0805ER601V
Vishay Intertechnologies
|
$0.0523 | Yes | Active | 2 A | 100 mΩ | 600 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | 1 | e3 | 125 °C | -55 °C | 0805 | Multilayer Chip | 2 | TR, 7 Inch | MATTE TIN OVER NICKEL | 900 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||
|
28F0181-1SR-10
LAIRD PLC
|
$0.2821 | Yes | Yes | Active | 10 A | 1 mΩ | 115 OHM Ω | SURFACE MOUNT | 900 MHz | 25 MHz | DATA LINE FILTER | 1 | e3 | 125 °C | -45 °C | 3318 | Chip Bead | TR, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | 3.05 mm | 8.51 mm | 4.57 mm | LAIRD TECHNOLOGIES INC | compliant | EAR99 | 8504.50.80.00 | Laird Technologies | |||||||||||
|
MI0603L221R-10
LAIRD PLC
|
$0.0822 | Yes | Yes | Active | 2 A | 50 mΩ | 220 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0603 | Chip Bead | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Laird Technologies | |||||||||
|
BLM18AG221SN1D
Murata Manufacturing Co Ltd
|
$0.0287 | Yes | Yes | Active | 500 mA | 250 mΩ | 220 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE | TIN OVER NICKEL | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0603, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||||||||
|
TPD6F002DSVR
Texas Instruments
|
$0.4868 | Yes | Yes | Active | 6 V | 34 µF | 115 Ω | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | PI-TYPE CIRCUIT | 35 dB | 6 | IEC | e4 | 85 °C | -40 °C | 12 | PLASTIC | TR | NICKEL PALLADIUM GOLD | 750 µm | 3 mm | 1.35 mm | TEXAS INSTRUMENTS INC | SON-12 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
744230900
Wurth Elektronik
|
$1.0801 | Yes | Active | 50 V | 550 mA | 145 mΩ | 90 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 2 | 105 °C | -40 °C | TAPE AND REEL | 1.1 mm | 1.6 mm | 850 µm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | |||||||||||||||||
|
HR2220V801R-10
Steward, Inc
|
Check for Price | Yes | Transferred | 8 A | 10 mΩ | 800 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 2220 | Chip | 2 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.61 mm | 5.59 mm | 5.08 mm | STEWARD INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 2220, 2 PIN | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
742792023
Wurth Elektronik
|
$0.1708 | Yes | Active | 3 A | 30 mΩ | 120 OHM Ω | SURFACE MOUNT | 250 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0805 | Multi-Layer | 2 | TR, EMBOSSED, 7 INCH | TIN OVER NICKEL | 900 µm | 2 mm | 1.2 mm | WUERTH ELEKTRONIK GMBH & CO KG | 0805 | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik |