Filter Your Search
1 - 10 of 174,211 results
|
BLM31PG601SN1L
Murata Manufacturing Co Ltd
|
$0.1193 | Yes | Yes | Active | 1.5 A | 90 mΩ | 600 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 1206 | Chip Bead | 2 | CERAMIC | TAPE | MATTE TIN OVER NICKEL | 1.1 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||||
|
BLM18AG102SN1D
Murata Manufacturing Co Ltd
|
$0.0299 | Yes | Yes | Active | 400 mA | 500 mΩ | 1000 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0603, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||||||||
|
HZ0805E601R-10
LAIRD PLC
|
$0.0517 | Yes | Yes | Active | 500 mA | 300 mΩ | 600 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0805 | Chip Bead | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.25 mm | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Laird Technologies | |||||||||
|
BLM21PG600SN1D
Murata Manufacturing Co Ltd
|
$0.0346 | Yes | Yes | Active | 3 A | 25 mΩ | 60 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | MATTE TIN OVER NICKEL | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0805, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||||||||
|
NFE31PT222Z1E9L
Murata Manufacturing Co Ltd
|
$0.2936 | Yes | Yes | Active | 25 V | 6 A | 2.2 mF | SURFACE MOUNT | DATA LINE FILTER | T-TYPE CIRCUIT; BUILT-IN FERRITE BEAD | 1 GΩ | 1 | e3 | 85 °C | -40 °C | 3 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 1206, 3 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||||||||
|
BLM31PG500SN1L
Murata Manufacturing Co Ltd
|
$0.1187 | Yes | Yes | Active | 3 A | 25 mΩ | 50 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 1206 | Chip Bead | 2 | TAPE | MATTE TIN OVER NICKEL | 1.1 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||||||||
|
NFM55PC155F1H4L
Murata Manufacturing Co Ltd
|
$6.6064 | Yes | Yes | Obsolete | 50 V | 6 A | 1.5 F | 10 mΩ | SURFACE MOUNT | FEED THROUGH CAPACITOR | C-TYPE CIRCUIT | 100 MΩ | 1 | e3 | 85 °C | -55 °C | 3 | TAPE AND REEL | Tin (Sn) | 2.2 mm | 5.7 mm | 5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||||||||
|
742863160
Wurth Elektronik
|
$0.2555 | Yes | Active | 500 mA | 350 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | IEC | e3 | 125 °C | -55 °C | 2 | TAPE AND REEL | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | WUERTH ELEKTRONIK GMBH & CO KG | ROHS AND REACH COMPLIANT, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | |||||||||||||
|
HR2220V801R-10
LAIRD PLC
|
$1.4556 | Yes | Yes | Active | 8 A | 10 mΩ | 800 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 2220 | Chip Bead | 2 | TR, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | 3.61 mm | 5.59 mm | 5.08 mm | LAIRD TECHNOLOGIES INC | EIA STD PACKAGE SIZE 2220, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Laird Technologies | |||||||||
|
HZ0805E601R-10
Steward, Inc
|
Check for Price | Yes | Transferred | 500 mA | 300 mΩ | 600 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.25 mm | STEWARD INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | compliant | EAR99 | 8504.50.80.00 |