Filter Your Search
1 - 10 of 174,631 results
|
B4C000D
EMI Filter Company
|
Check for Price | Yes | Contact Manufacturer | 200 V | 10 A | PANEL MOUNT | FEED THROUGH CAPACITOR | 1 GΩ | 1 | e4 | 125 °C | -55 °C | SILVER | 9.39 mm | EMI FILTER CO | unknown | |||||||||||||||||||||
|
R3C000D
EMI Filter Company
|
Check for Price | Contact Manufacturer | 200 V | 10 A | PANEL MOUNT | DATA LINE FILTER | C-TYPE CIRCUIT | 100 MΩ | 1 | 125 °C | -55 °C | MIL-STD-220 | COPPER | 3.17 mm | 6.09 mm | EMI FILTER CO | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
CMFT080604GE750NC
Samsung Electro-Mechanics
|
Check for Price | Active | 10 V | 100 mA | 0 pF | 3.3 Ω | 75 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 10 MΩ | 1 | 125 °C | -55 °C | 4 | PAPER, TAPE | 450 µm | 850 µm | 650 µm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
1210CMF-101X-01
FASTRON GmBH
|
Check for Price | Yes | Active | 80 V | 150 mA | 0 pF | 2.3 Ω | 5100 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 100 µH | 10 MΩ | 2 | AEC-Q200 | 4 | TR | 2.95 mm | 3.6 mm | 2.7 mm | FASTRON ELECTRONICS INC | unknown | ||||||||||||||||
|
1210CMF-800X-04
FASTRON GmBH
|
Check for Price | Yes | Active | 80 V | 200 mA | 0 pF | 2 Ω | 2600 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 80 µH | 10 MΩ | 2 | AEC-Q200 | 4 | TR | 2.95 mm | 3.6 mm | 2.7 mm | FASTRON ELECTRONICS INC | unknown | ||||||||||||||||
|
31214001D
Ferroperm
|
Check for Price | Contact Manufacturer | 250 V | 10 A | 0.0001 pF | THROUGH HOLE MOUNT | FEED THROUGH CAPACITOR | 100 GΩ | 1 | 125 °C | -55 °C | 2 | 6 mm | 12 mm | FERROPERM-EMC APS | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
EMCF500W102M1GV001T
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 50 V | 0.001 pF | FEED THROUGH CAPACITOR | 1 | e3 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 508 µm | 1.2192 mm | 711.2 µm | JOHANSON DIELECTRICS INC | compliant | EIA STD PACKAGE SIZE 0402 | |||||||||||||||||||||
|
ACH3218-102-TD01
TDK Corporation
|
$0.2713 | Yes | Yes | Obsolete | 20 V | 1.5 A | 0.001 pF | 60 mΩ | SURFACE MOUNT | 25 dB | 140 MHz | DATA LINE FILTER | T-TYPE CIRCUIT | 1 GΩ | 2 | 125 °C | -40 °C | 3 | TR, 7 INCH | 1.8 mm | 3.2 mm | 2.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||||
|
ACF321825-102-TD01
TDK Corporation
|
$0.3126 | Yes | Yes | Obsolete | 20 V | 300 mA | 0.001 pF | 150 mΩ | SURFACE MOUNT | 25 dB | 140 MHz | DATA LINE FILTER | T-TYPE CIRCUIT | 1 GΩ | 2 | 85 °C | -20 °C | 3 | TR, 7 INCH | 1.8 mm | 3.2 mm | 2.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||||
|
ACH4518-102-TD01
TDK Corporation
|
$0.3558 | Yes | Yes | Obsolete | 50 V | 2 A | 0.001 pF | 60 mΩ | SURFACE MOUNT | 25 dB | 150 MHz | DATA LINE FILTER | T-TYPE CIRCUIT | 1 GΩ | 2 | 125 °C | -40 °C | 3 | TR, 7 INCH | 1.8 mm | 4.5 mm | 3.2 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK |