1 - 10 of 257,684 results
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Rated Voltage
|
Rated Current
|
Capacitance |
DC Resistance-Max
|
Output Impedance |
Mounting Type
|
Frequency-Max
|
Frequency-Min
|
Filter Type
|
Manufacturer Series
|
Additional Feature
|
Insulation Resistance-Min
|
Number of Functions |
Series
|
Approvals
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Case Code
|
Construction
|
Material
|
Number of Terminals
|
Package Material
|
Packing Method
|
Terminal Finish
|
Height
|
Length
|
Physical Dimension
|
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Source Content uid
|
Pin Count
|
Manufacturer Package Code
|
|
BLM21PG221SN1D
Murata Manufacturing Co Ltd
|
$0.0348 | Yes | Yes | Active | 2 A | 50 mΩ | 220 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | Ferrite | 2 | TAPE AND REEL | TIN OVER NICKEL | 850 µm | 2 mm | L2.0XB1.25XH0.85 (mm)/L0.079XB0.049XH0.033 (inch) | 1.25 mm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0805, 2 PIN | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
BLM31PG601SN1L
Murata Manufacturing Co Ltd
|
$0.1435 | Yes | Yes | Active | 1.5 A | 90 mΩ | 600 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 1206 | Chip Bead | Ferrite | 2 | TAPE | MATTE TIN OVER NICKEL | 1.1 mm | 3.2 mm | L3.2XB1.6XH1.1 (mm)/L0.126XB0.063XH0.043 (inch) | 1.6 mm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
BLM31PG121SN1L
Murata Manufacturing Co Ltd
|
$0.1366 | Yes | Yes | Active | 3 A | 25 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 1206 | Chip Bead | Ferrite | 2 | TAPE | TIN OVER NICKEL | 1.1 mm | 3.2 mm | L3.2XB1.6XH1.1 (mm)/L0.126XB0.063XH0.043 (inch) | 1.6 mm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
HZ0805E601R-10
LAIRD PLC
|
$0.0656 | Yes | Yes | Active | 500 mA | 300 mΩ | 600 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0805 | Chip Bead | Ferrite | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | L2XB1.25XH.9 (mm)/L.0787XB.0492XH.0354 (inch) | 1.25 mm | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | compliant | EAR99 | 8504.50.80.00 | HZ0805E601R-10 | ||||||||||||
|
BLM21PG600SN1D
Murata Manufacturing Co Ltd
|
$0.0385 | Yes | Yes | Active | 3 A | 25 mΩ | 60 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | Ferrite | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 850 µm | 2 mm | L2.0XB1.25XH0.85 (mm)/L0.079XB0.049XH0.033 (inch) | 1.25 mm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0805, 2 PIN | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
LI0805H151R-10
LAIRD PLC
|
$0.0679 | Yes | Yes | Active | 800 mA | 150 mΩ | 150 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0805 | Chip Bead | Ferrite | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | L2XB1.25XH.9 (mm)/L.0787XB.0492XH.0354 (inch) | 1.25 mm | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | compliant | EAR99 | 8504.50.80.00 | LI0805H151R-10 | ||||||||||||
|
NFE61PT472C1H9L
Murata Manufacturing Co Ltd
|
$0.4771 | Yes | Yes | Active | 50 V | 2 A | 4.7 mF | SURFACE MOUNT | DATA LINE FILTER | T-TYPE CIRCUIT; BUILT-IN FERRITE BEAD | 1 GΩ | 1 | e3 | 85 °C | -25 °C | 3 | TAPE AND REEL | Tin (Sn) | 1.6 mm | 6.8 mm | L6.8XB1.6XH1.6 (mm)/L0.268XB0.063XH0.063 (inch) | 1.6 mm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 2606, 3 PIN | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
EMI2121MTTAG
onsemi
|
$0.7522 | Yes | Active | 100 mA | 800 nF | 50 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 1 | IEC | e3 | 85 °C | -40 °C | 8 | PLASTIC | TAPE AND REEL | Matte Tin (Sn) - annealed | 800 µm | 2.2 mm | L2.2XB2.0XH0.8 (mm)/L0.087XB0.079XH0.031 (inch) | 2 mm | ON SEMICONDUCTOR | compliant | EAR99 | 8504.50.80.00 | EMI2121MTTAG | 8 | 511BN | |||||||||||||||
|
BLM15AG102SN1D
Murata Manufacturing Co Ltd
|
$0.0271 | Yes | Yes | Active | 300 mA | 650 mΩ | 1000 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | Ferrite | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | L1.0XB0.5XH0.5 (mm)/L0.039XB0.02XH0.02 (inch) | 500 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
HZ0805E601R-10
Steward, Inc
|
Check for Price | Yes | Transferred | 500 mA | 300 mΩ | 600 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | HZ0805E601R | 1 | HZ0805E601R-10 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | Ferrite | TAPE AND REEL | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | 900 µm | 2 mm | L2.0XB1.25XH0.9 (mm)/L0.079XB0.049XH0.035 (inch) | 1.25 mm | STEWARD INC | 0805 | compliant | EAR99 | 8504.50.80.00 |