11 - 20 of 257,684 results
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Rated Voltage
|
Rated Current
|
Capacitance |
DC Resistance-Max
|
Output Impedance |
Mounting Type
|
Frequency-Max
|
Frequency-Min
|
Filter Type
|
Manufacturer Series
|
Additional Feature
|
Inductance
|
Insulation Resistance-Min
|
Number of Functions |
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Case Code
|
Construction
|
Material
|
Number of Terminals
|
Packing Method
|
Terminal Finish
|
Height
|
Length
|
Physical Dimension
|
Width
|
Source Content uid
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
|
HZ0603C601R-10
LAIRD PLC
|
$0.0588 | Yes | Yes | Active | 300 mA | 450 mΩ | 600 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0603 | Chip Bead | Ferrite | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | L1.6XB.8XH.8 (mm)/L.063XB.0315XH.0315 (inch) | 800 µm | HZ0603C601R-10 | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
HI1206T500R-10
LAIRD PLC
|
$0.0449 | Yes | Yes | Active | 6 A | 10 mΩ | 50 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 1206 | Chip Bead | Ferrite | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.1 mm | 3.2 mm | L3.2XB1.6XH1.1 (mm)/L.126XB.063XH.0433 (inch) | 1.6 mm | HI1206T500R-10 | LAIRD TECHNOLOGIES INC | 1206 | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
MI0603J601R-10
LAIRD PLC
|
$0.0762 | Yes | Yes | Active | 1 A | 200 mΩ | 600 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0603 | Chip Bead | Ferrite | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | L1.6XB.8XH.8 (mm)/L.063XB.0315XH.0315 (inch) | 800 µm | MI0603J601R-10 | LAIRD TECHNOLOGIES INC | EIA STD PACKAGE SIZE 0603, 2 PIN | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
NFM55PC155F1H4L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 50 V | 6 A | 1.5 F | 10 mΩ | SURFACE MOUNT | FEED THROUGH CAPACITOR | NFM55P | C-TYPE CIRCUIT | 100 MΩ | 1 | e3 | 85 °C | -55 °C | TAPE AND REEL | Tin (Sn) | 2.2 mm | 5.7 mm | L5.7XB5.0XH2.2 (mm)/L0.224XB0.197XH0.087 (inch) | 5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
HI1812V101R-10
LAIRD PLC
|
$0.2621 | Yes | Yes | Active | 8 A | 7 mΩ | 125 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 1812 | Chip Bead | Ferrite | 2 | TR, 13 INCH | Tin (Sn) | 2.3 mm | 4.5 mm | L4.5XB3.2XH1.4 (mm)/L.1772XB.126XH.0551 (inch) | 3.2 mm | HI1812V101R-10 | LAIRD TECHNOLOGIES INC | EIA STD PACKAGE SIZE 1812, 2 PIN | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
CM3421Y600R-10
LAIRD PLC
|
$0.6896 | Yes | Yes | Active | 15 A | 0.8 mΩ | 60 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 2 | e3 | 125 °C | -40 °C | 4 | Tin (Sn) - with Nickel (Ni) barrier | 2.85 mm | 8.68 mm | L8.68XB5.6XH2.85 (mm)/L0.342XB0.22XH0.112 (inch) | 5.6 mm | CM3421Y600R-10 | LAIRD TECHNOLOGIES INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
ACT45B-101-2P-TL003
TDK Corporation
|
$1.2469 | Yes | Yes | Active | 50 V | 150 mA | 1.5 Ω | 5100 OHM Ω | SURFACE MOUNT | FERRITE CHIP | AEC-Q200; IMPEDANCE AT 10 MHZ | 100 µH | 10 MΩ | 2 | e3 | 150 °C | -40 °C | TR, 13 INCH | TIN OVER NICKEL | 2.8 mm | 4.5 mm | L4.5XB3.2XH2.8 (mm)/L0.177XB0.126XH0.11 (inch) | 3.2 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
744232090
Wurth Elektronik
|
$1.4038 | Yes | Active | 50 V | 370 mA | 300 mΩ | 90 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 2 | 125 °C | -40 °C | 4 | TAPE AND REEL | 1.9 mm | 3.2 mm | L3.2XB1.6XH1.9 (mm)/L0.126XB0.063XH0.075 (inch) | 1.6 mm | 744232090 | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
742792097
Wurth Elektronik
|
$0.2573 | Yes | Active | 1 A | 300 mΩ | 1500 OHM Ω | SURFACE MOUNT | 100 MHz | 70 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0805 | Multi-Layer | Ferrite | 2 | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | L2.0XB1.2XH0.9 (mm)/L0.079XB0.047XH0.035 (inch) | 1.2 mm | 742792097 | WUERTH ELEKTRONIK GMBH & CO KG | 0805 | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
CM3440Z171R-10
LAIRD PLC
|
$1.5641 | Yes | Yes | Active | 20 A | 1 mΩ | 170 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 2 | e3 | 4 | TR, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | 9.32 mm | 10.03 mm | L10.03XB8.51XH9.32 (mm)/L0.395XB0.335XH0.367 (inch) | 8.51 mm | CM3440Z171R-10 | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | 8504.50.80.00 |