Filter Your Search
31 - 40 of 174,211 results
|
HZ0603C601R-10
Steward, Inc
|
Check for Price | Yes | Transferred | 300 mA | 450 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 2 | Matte Tin (Sn) | STEWARD INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
ILHB0805ER121V
Vishay Intertechnologies
|
$0.0574 | Yes | Active | 5 A | 30 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | 1 | e3 | 125 °C | -55 °C | 0805 | Multilayer Chip | 2 | TR, 7 Inch | MATTE TIN OVER NICKEL | 900 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||
|
742792093
Wurth Elektronik
|
$0.1848 | Yes | Active | 200 mA | 600 mΩ | 2200 OHM Ω | SURFACE MOUNT | 100 MHz | 80 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0805 | Multi-Layer | 2 | TR, EMBOSSED, 7 INCH | TIN OVER NICKEL | 900 µm | 2 mm | 1.2 mm | WUERTH ELEKTRONIK GMBH & CO KG | EIA STD PACKAGE SIZE 0805, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | |||||||||
|
742792031
Wurth Elektronik
|
$0.1980 | Yes | Active | 3 A | 50 mΩ | 300 OHM Ω | SURFACE MOUNT | 200 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0805 | Multi-Layer | 2 | TR, EMBOSSED, 7 INCH | TIN OVER NICKEL | 900 µm | 2 mm | 1.25 mm | WUERTH ELEKTRONIK GMBH & CO KG | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | |||||||||
|
MI1206L501R-10
LAIRD PLC
|
$0.0923 | Yes | Yes | Active | 2 A | 60 mΩ | 500 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 1206 | Chip Bead | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.1 mm | 3.2 mm | 1.6 mm | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Laird Technologies | ||||||||
|
ZJYS51R5-2PT-01
TDK Corporation
|
Check for Price | Active | DATA LINE FILTER | ZJYS51 | TDK CORP | unknown | TDK | ||||||||||||||||||||||||||||||
|
HI0805O121R-10
LAIRD PLC
|
$0.0914 | Yes | Yes | Active | 3.5 A | 20 mΩ | 120 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0805 | Chip Bead | 2 | TR, 7 INCH | MATTE TIN OVER NICKEL | 900 µm | 2 mm | 1.25 mm | LAIRD TECHNOLOGIES INC | EIA STD PACKAGE SIZE 0805, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Laird Technologies | ||||||||
|
742792609
Wurth Elektronik
|
$0.1722 | Yes | Active | 3 A | 40 mΩ | 30 OHM Ω | SURFACE MOUNT | 1 GHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0603 | Multi-Layer | 2 | TAPE AND REEL | TIN OVER NICKEL | 800 µm | 1.6 mm | 800 µm | WUERTH ELEKTRONIK GMBH & CO KG | 0603 | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | |||||||||
|
744242510
Wurth Elektronik
|
$2.9765 | Yes | Active | 80 V | 300 mA | 320 mΩ | 2500 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 51 µH | 2 | UL | e1 | 125 °C | -40 °C | 4 | TAPE AND REEL | TIN SILVER COPPER | 3.3 mm | 5 mm | 3.3 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | |||||||||||
|
ILHB1206ER121V
Vishay Intertechnologies
|
$0.0900 | Yes | Active | 6 A | 20 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | NICKEL BARRIER PLATING VIRTUALLY ELIMINATES SILVER MIGRATION | 1 | e3 | 125 °C | -55 °C | 1206 | Multilayer Chip | 2 | TR, 7 Inch | MATTE TIN OVER NICKEL | 1.1 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay |