Filter Your Search
1 - 2 of 2 results
|
HZ0603B112R-10
Steward, Inc
|
Check for Price | Yes | Transferred | 200 mA | 800 mΩ | 1100 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | STEWARD INC | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
HZ0603B112R-10
LAIRD PLC
|
$0.0809 | Yes | Yes | Active | 200 mA | 800 mΩ | 1100 OHM Ω | SURFACE MOUNT | 1 GHz | 25 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0603 | Chip Bead | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | LAIRD TECHNOLOGIES INC | EIA STD PACKAGE SIZE 0603, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Laird Technologies |