Parametric results for: HZ0805E601R-10 under Data Line Filters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hz0805e601r10 Sorted By: Output Impedance
Select parts from the table below to compare.
Compare
Compare
HZ0805E601R-10
Steward, Inc
Check for Price Yes Transferred 500 mA 300 mΩ 600 OHM Ω SURFACE MOUNT 1 GHz 25 MHz FERRITE CHIP 1 e3 125 °C -55 °C 0805 Chip Bead 2 TAPE AND REEL Matte Tin (Sn) - with Nickel (Ni) barrier 900 µm 2 mm 1.25 mm STEWARD INC ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN compliant EAR99 8504.50.80.00
HZ0805E601R-10
LAIRD PLC
$0.0517 Yes Yes Active 500 mA 300 mΩ 600 OHM Ω SURFACE MOUNT 1 GHz 25 MHz FERRITE CHIP 1 e3 125 °C -40 °C 0805 Chip Bead 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier 900 µm 2 mm 1.25 mm LAIRD TECHNOLOGIES INC ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN compliant EAR99 8504.50.80.00 Laird Technologies