Compare | Most Relevant | Technical | Operating Conditions | Dimensions | Other | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Rated Voltage
|
Capacitance |
Mounting Type
|
Filter Type
|
Manufacturer Series
|
Number of Functions |
Operating Temperature-Max
|
Operating Temperature-Min
|
Diameter
|
Physical Dimension
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
|
M39014/16-0089
CTS Corporation
|
Check for Price | No | Active | 500 V | 1.5 mF | PANEL MOUNT | FEED THROUGH CAPACITOR | M39014/16-0089 | 1 | 85 °C | -55 °C | 6.35 mm | D6.35XL11.89 (mm)/D0.25XL0.468 (inch) | CTS CORP | compliant | EAR99 | 8504.50.80.00 | |||
|
M39014/16-0089
Defense Supply Center Columbus
|
Check for Price | Active | 500 V | 1.5 mF | PANEL MOUNT | FEED THROUGH CAPACITOR | M39014/16-0089 | 1 | 85 °C | -55 °C | 6.35 mm | D6.35XL11.89 (mm)/D0.25XL0.468 (inch) | DEFENSE SUPPLY CENTER COLUMBUS | unknown | EAR99 | 8504.50.80.00 | ||||
|
M39014/16-0089
Defense Logistics Agency
|
Check for Price | Active | 500 V | 1.5 mF | PANEL MOUNT | FEED THROUGH CAPACITOR | M39014/16-0089 | 1 | 85 °C | -55 °C | 6.35 mm | D6.35XL11.89 (mm)/D0.25XL0.468 (inch) | DEFENSE LOGISTICS AGENCY | unknown | EAR99 | 8504.50.80.00 | ||||
|
M39014/16-0089
Tusonix
|
Check for Price | No | No | Transferred | 500 V | 1.5 mF | PANEL MOUNT | FEED THROUGH CAPACITOR | M39014/16-0089 | 1 | 85 °C | -55 °C | 6.35 mm | D6.35XL11.89 (mm)/D0.25XL0.468 (inch) | TUSONIX INC | compliant | EAR99 | 8504.50.80.00 |