Filter Your Search
1 - 10 of 174,630 results
|
7940-013
Tusonix
|
Check for Price | No | No | Transferred | 100 V | 5 A | 846 µF | PANEL MOUNT | FEED THROUGH CAPACITOR | C-TYPE CIRCUIT | 27 dB | 10 GΩ | 40 | e3 | Matte Tin (Sn) | 4.32 mm | 65.02 mm | 12.7 mm | TUSONIX INC | compliant | EAR99 | 8504.50.80.00 | |||
|
7940-013
CTS Corporation
|
Check for Price | No | Active | 100 V | 5 A | 846 µF | PANEL MOUNT | FEED THROUGH CAPACITOR | C-TYPE CIRCUIT | 27 dB | 10 GΩ | 40 | e3 | Matte Tin (Sn) | 4.32 mm | 65.02 mm | 12.7 mm | CTS CORP | compliant | EAR99 | 8504.50.80.00 | ||||
|
7930-000
Tusonix
|
Check for Price | No | No | Transferred | 100 V | 5 A | 574 µF | PANEL MOUNT | DATA LINE FILTER | PI-TYPE CIRCUIT | 43 dB | 30 | e3 | Matte Tin (Sn) | 8 mm | 65.02 mm | 12.7 mm | TUSONIX INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
7930-000
CTS Corporation
|
Check for Price | No | Active | 100 V | 5 A | 574 µF | PANEL MOUNT | DATA LINE FILTER | PI-TYPE CIRCUIT | 43 dB | 30 | e3 | Matte Tin (Sn) | 8 mm | 65.02 mm | 12.7 mm | CTS CORP | compliant | EAR99 | 8504.50.80.00 | |||||
|
7928-001
CTS Corporation
|
Check for Price | No | Active | 100 V | 5 A | 10 mF | PANEL MOUNT | DATA LINE FILTER | PI-TYPE CIRCUIT | 70 dB | 10 GΩ | 28 | e3 | Matte Tin (Sn) | 8 mm | 65.02 mm | 12.7 mm | CTS CORP | compliant | EAR99 | 8504.50.80.00 | ||||
|
7928-001
Tusonix
|
Check for Price | No | No | Transferred | 100 V | 5 A | 10 mF | PANEL MOUNT | DATA LINE FILTER | PI-TYPE CIRCUIT | 70 dB | 10 GΩ | 28 | e3 | Matte Tin (Sn) | 8 mm | 65.02 mm | 12.7 mm | TUSONIX INC | compliant | EAR99 | 8504.50.80.00 | |||
|
7926-000
CTS Corporation
|
Check for Price | No | Active | 100 V | 5 A | 180 µF | PANEL MOUNT | DATA LINE FILTER | PI-TYPE CIRCUIT | 28 dB | 10 GΩ | 26 | e3 | Matte Tin (Sn) | 8 mm | 65.02 mm | 12.7 mm | CTS CORP | compliant | EAR99 | 8504.50.80.00 | ||||
|
7926-000LF
CTS Corporation
|
Check for Price | Yes | Active | 100 V | 5 A | 180 µF | PANEL MOUNT | DATA LINE FILTER | PI-TYPE CIRCUIT | 28 dB | 10 GΩ | 26 | e3 | Matte Tin (Sn) | 8 mm | 65.02 mm | 12.7 mm | CTS CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT PACKAGE | |||
|
7926-000LF
Tusonix
|
Check for Price | Yes | Yes | Transferred | 100 V | 5 A | 180 µF | PANEL MOUNT | DATA LINE FILTER | PI-TYPE CIRCUIT | 28 dB | 10 GΩ | 26 | e3 | Matte Tin (Sn) | 8 mm | 65.02 mm | 12.7 mm | TUSONIX INC | compliant | EAR99 | 8504.50.80.00 | |||
|
7926-000
Tusonix
|
Check for Price | No | No | Transferred | 100 V | 5 A | 180 µF | PANEL MOUNT | DATA LINE FILTER | PI-TYPE CIRCUIT | 28 dB | 10 GΩ | 26 | e3 | Matte Tin (Sn) | 8 mm | 65.02 mm | 12.7 mm | TUSONIX INC | compliant | EAR99 | 8504.50.80.00 |