Parametric results for: PF2007-NA002 under Data Line Filters

Filter Your Search

1 - 10 of 174,623 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MMZ1005S601HT000
TDK Corporation
$0.0010 Yes Active 600 mA 340 mΩ 600 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C AEC-Q200 Chip Bead 2 TR, 7 INCH 500 µm 1 mm 500 µm TDK CORP EIA STD PACKAGE SIZE 0402, SMD, 2 PIN compliant EAR99 8504.50.80.00 TDK
NCB0603R471TR035F
NIC Components Corp
$0.0022 Yes Yes Active 350 mA 450 mΩ 470 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -40 °C 0603 Chip Bead TAPE AND REEL Matte Tin (Sn) - with Nickel (Ni) barrier 950 µm 1.6 mm 800 µm NIC COMPONENTS CORP 0603 compliant EAR99 8504.50.80.00
NCB1206B601TR040F
NIC Components Corp
$0.0031 Yes Yes Active 400 mA 400 mΩ 600 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -40 °C 1206 Chip Bead TAPE AND REEL Matte Tin (Sn) - with Nickel (Ni) barrier 1.3 mm 3.2 mm 1.6 mm NIC COMPONENTS CORP 1206 compliant EAR99 8504.50.80.00
NCB-H0603R121TR300F
NIC Components Corp
$0.0033 Yes Active 3 A 40 mΩ 120 OHM Ω SURFACE MOUNT FERRITE CHIP 1 e3 125 °C -40 °C 2 TR, EMBOSSED, PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier 800 µm 1.6 mm 800 µm NIC COMPONENTS CORP compliant EAR99 8504.50.80.00
NCB0402P121TR050F
NIC Components Corp
$0.0034 Yes Active 500 mA 250 mΩ 120 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -40 °C 0402 Chip Bead TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 650 µm 1 mm 500 µm NIC COMPONENTS CORP 0402 compliant EAR99 8504.50.80.00
NCB0402P301TR005F
NIC Components Corp
$0.0034 Yes Yes Active 50 mA 750 mΩ 300 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -40 °C 0402 Chip Bead TAPE AND REEL Matte Tin (Sn) - with Nickel (Ni) barrier 650 µm 1 mm 500 µm NIC COMPONENTS CORP 0402 compliant EAR99 8504.50.80.00
BK0603TS800-TV
TAIYO YUDEN
$0.0034 Yes Obsolete 500 mA 180 mΩ 80 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C AEC-Q200 2 Tape, Paper 300 µm 600 µm 300 µm TAIYO YUDEN CO LTD unknown EAR99 8504.50.80.00 TAIYO YUDEN
BK0603TS121-TV
TAIYO YUDEN
$0.0034 Yes Obsolete 450 mA 230 mΩ 120 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C AEC-Q200 2 Tape, Paper 300 µm 600 µm 300 µm TAIYO YUDEN CO LTD unknown EAR99 8504.50.80.00 TAIYO YUDEN
BLM18KG700TN1D
Murata Manufacturing Co Ltd
$0.0038 Yes Yes Active 2.2 A 22 mΩ 70 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 0603 Chip Bead 2 TAPE TIN 600 µm 1.6 mm 800 µm MURATA MANUFACTURING CO LTD EIA STD PACKAGE SIZE 0603, 2 PIN compliant EAR99 8504.50.80.00 Murata Electronics
BK0603LL470-T
TAIYO YUDEN
$0.0044 Yes Yes Obsolete 150 mA 700 mΩ 47 OHM Ω SURFACE MOUNT 100 MHz 100 MHz FERRITE CHIP 1 125 °C -55 °C 0201 Chip Bead 2 TAPE AND REEL 300 µm 600 µm 300 µm TAIYO YUDEN CO LTD 0201 compliant EAR99 8504.50.80.00 TAIYO YUDEN