Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Mounting Type
|
Insertion Loss (Tx)
|
Insertion Loss (Rx)
|
Transmit Center Frequency
|
Receive Center Frequency
|
Filter Type
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Terminal Finish
|
Height
|
Length
|
Physical Dimension
|
Width
|
Ihs Manufacturer
|
Reach Compliance Code
|
|
DPX165900DT-8125A1
TDK Corporation
|
$0.5417 | Yes | Active | SURFACE MOUNT | 1.4 dB | 0.6 dB | 5.5 GHz | 2.45 GHz | DUPLEXER | e3 | 85 °C | -40 °C | 6 | Tin (Sn) | 600 µm | 1.6 mm | L1.6XB0.8XH0.6 (mm)/L0.063XB0.031XH0.024 (inch) | 800 µm | TDK CORP | compliant |