Parametric results for: d-79008 under Duplexers

Filter Your Search

1 - 10 of 6,254 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TPX2012LL90R1525A
Pulse Electronics Corporation
$0.1535 Yes Active 2 SURFACE MOUNT 0.8 dB 0.8 dB 5.425 GHz 5.425 GHz TRIPLEXER CENTER FREQ TX/RX: 1590/2450 MHZ 85 °C -40 °C 900 µm 2 mm 1.25 mm PULSE ELECTRONICS CORP compliant
TPX2012LL95R1525A
Pulse Electronics Corporation
$0.1535 Yes Active 1.6 SURFACE MOUNT 0.8 dB 0.8 dB 5.425 GHz 5.425 GHz TRIPLEXER CENTER FREQ TX/RX: 1590/2450 MHZ 85 °C -40 °C 900 µm 2 mm 1.25 mm PULSE ELECTRONICS CORP compliant
D6HQ1G962DP35-Z
TAIYO YUDEN
$0.2102 Not Recommended 2.3 SURFACE MOUNT 3.7 dB 3.5 dB 1.8825 GHz 1.9625 GHz DUPLEXER e3 85 °C -10 °C TR Matte Tin (Sn) 570 µm 1.8 mm 1.4 mm TAIYO YUDEN CO LTD unknown TAIYO YUDEN
DPX165950DT-8045A1
TDK Corporation
$0.2229 Yes Active 50 OHM Ω 50 OHM SURFACE MOUNT 5.425 GHz DIPLEXER OTHER BAND OF FREQ ALSO AVAILABLE 0.8 dB 1 1 85 °C -40 °C 6 600 µm 1.6 mm 800 µm TDK CORP unknown TDK
DPX165950DT-8060C1
TDK Corporation
$0.2339 Yes Active 50 OHM Ω 50 OHM SURFACE MOUNT 5.55 GHz DIPLEXER OTHER BAND OF FREQ ALSO AVAILABLE 1.35 dB 1 1 85 °C -40 °C 6 570 µm 1.6 mm 800 µm TDK CORP compliant TDK EIA STD PACKAGE SIZE 0603, 6 PIN
DPX165950DT-8048A1
TDK Corporation
$0.2392 Yes Yes Active 50 OHM Ω 50 OHM SURFACE MOUNT 5.425 GHz 3 W DIPLEXER OTHER BAND OF FREQ ALSO AVAILABLE 0.65 dB 1 1 85 °C -40 °C 6 600 µm 1.6 mm 800 µm TDK CORP compliant TDK EIA STD PACKAGE SIZE 0603, 6 PIN
DPX165950DT-8148A1
TDK Corporation
$0.2488 Yes Yes Active 50 OHM Ω 50 OHM SURFACE MOUNT 5.425 GHz DIPLEXER 0.67 dB 1 1 85 °C -40 °C 6 600 µm 1.6 mm 800 µm TDK CORP compliant TDK EIA STD PACKAGE SIZE 0603, 6 PIN
DPX105950DT-6112A2
TDK Corporation
$0.2653 Yes Active 50 OHM Ω 50 OHM SURFACE MOUNT 5.425 GHz 1 W DIPLEXER OTHER BAND OF FREQ ALSO AVAILABLE 1 dB 1 1 85 °C -40 °C 4 330 µm 1 mm 500 µm TDK CORP compliant TDK EIA STD PACKAGE SIZE 0402, 4 PIN
DPX105950DT-6012A1
TDK Corporation
$0.2661 Yes Active 50 OHM Ω 50 OHM SURFACE MOUNT 5.425 GHz 1 W DIPLEXER OTHER BAND OF FREQ ALSO AVAILABLE 1 dB 1 1 85 °C -40 °C 4 330 µm 1 mm 500 µm TDK CORP compliant TDK EIA STD PACKAGE SIZE 0402, 4 PIN
DPX165950DT-8144A1
TDK Corporation
$0.2675 Yes Active 50 OHM Ω 50 OHM SURFACE MOUNT 4.175 GHz DUPLEXER OTHER BAND OF FREQ ALSO AVAILABLE 0.6 dB 1 1 85 °C -40 °C 6 600 µm 1.6 mm 800 µm TDK CORP compliant TDK EIA STD PACKAGE SIZE 0603, 6 PIN