If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Filters » General Purpose Passive Filters

Filter Your Search
|
Attenuation Frequency-Max (50)
-
Attenuation Frequency-Min (50)
-
Attenuation@Freq-Max (50)
-
Average Input Power (50)
-
Center or Cutoff Frequency (fo/fc) (50)
-
DC Resistance-Max (1)
Frequency-Max (25)
-
Frequency-Min (19)
-
Input Connector (17)
Input Impedance (20)
Input/Output Impedance (1)
Manufacturer (50)
Mounting Type (4)
Output Connector (17)
Output Impedance (27)
Rated Current (1)
Rated Voltage (1)
VSWR (50)
-
-
-
-
-
-
-
-
-
-

1 - 20 of 10,617 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code VSWR Output Impedance Input Impedance Mounting Type Center or Cutoff Frequency (fo/fc) Attenuation@Freq-Max Attenuation Frequency-Max Attenuation Frequency-Min Input Connector Average Input Power Output Connector Filter Type Manufacturer Series Attenuation@Freq-Min Insertion Loss-Max Number of Sections-Max Number of Sections-Min JESD-609 Code Operating Temperature-Max Operating Temperature-Min Packing Method Terminal Finish
Diameter Height Length Physical Dimension Width
Ihs Manufacturer
Package Description
Reach Compliance Code
Factory Lead Time
ECCN Code
HTS Code
Samacsys Description
LP0805A0902ASTR
AVX Corporation
Check for Price
Yes Yes Active 1.7 50 OHM Ω 50 OHM SURFACE MOUNT 902.5 MHz 20 dB 2.7075 GHz 1.805 GHz 3 W LOW PASS FILTER 30 dB 0.4 dB e3 85 °C -40 °C TAPE AND REEL Matte Tin (Sn) 1.02 mm 2.03 mm L2.03XB1.55XH1.02 (mm)/L0.08XB0.061XH0.04 (inch) 1.55 mm AVX CORP ROHS COMPLIANT, MINIATURE, EIA STD PACKAGE SIZE 0805, SMD, 4 PIN compliant 14 Weeks
LP0805A2442ASTR
AVX Corporation
Check for Price
Yes Yes Active 1.7 50 OHM Ω 50 OHM SURFACE MOUNT 2.442 GHz 20 dB 7.326 GHz 4.884 GHz 3 W LOW PASS FILTER 30 dB 0.4 dB e3 85 °C -40 °C TAPE AND REEL Matte Tin (Sn) 1.02 mm 2.03 mm L2.03XB1.55XH1.02 (mm)/L0.08XB0.061XH0.04 (inch) 1.55 mm AVX CORP ROHS COMPLIANT, MINIATURE, EIA STD PACKAGE SIZE 0805, SMD, 4 PIN compliant 14 Weeks
LFB312G45SG2A509
Murata Manufacturing Co Ltd
Check for Price
Yes Yes Active SURFACE MOUNT 2.45 GHz BAND PASS FILTER 2 dB e3 Tin (Sn) 1.2 mm 3.2 mm L3.2XB1.6XH1.2 (mm)/L0.126XB0.063XH0.047 (inch) 1.6 mm MURATA MANUFACTURING CO LTD compliant 10 Weeks
VLF-1000+
Mini-Circuits
Check for Price
Yes Yes Active 1.3 50 OHM Ω 50 OHM PANEL MOUNT 1.3 GHz 20 dB 1.55 GHz SMA FEMALE 10 W SMA MALE LOW PASS FILTER 3 dB 7 7 100 °C -55 °C Nickel (Ni) 10.41 mm 36.32 mm D10.41XH36.32 (mm)/D0.41XH1.43 (inch) MINI-CIRCUITS compliant EAR99
VLF-105+
Mini-Circuits
Check for Price
Yes Yes Active 1.2 50 OHM Ω 50 OHM PANEL MOUNT 180 MHz 40 dB 265 MHz 250 MHz SMA FEMALE 8.5 W SMA MALE LOW PASS FILTER 20 dB 3 dB 7 7 100 °C -55 °C Nickel (Ni) 10.41 mm 36.32 mm D10.41XH36.32 (mm)/D0.41XH1.43 (inch) MINI-CIRCUITS unknown EAR99
PLP-10.7
Mini-Circuits
Check for Price
No No Active 1.7 50 OHM Ω 50 OHM THROUGH HOLE MOUNT 14 MHz 40 dB 24 MHz 19 MHz 500 mW LOW PASS FILTER PLP-10.7 20 dB 3 dB e0 100 °C -55 °C Tin/Lead (Sn/Pb) 10.16 mm 20.32 mm L20.32XB10.16XH10.16 (mm)/L0.8XB0.4XH0.4 (inch) 10.16 mm MINI-CIRCUITS unknown EAR99 8517.70.00.00
SCLF-21.4
Mini-Circuits
Check for Price
No No Active 1.7 50 OHM Ω 50 OHM SURFACE MOUNT 24.5 MHz 40 dB 41 MHz 32 MHz 500 mW LOW PASS FILTER SCLF-21.4 20 dB 3 dB e0 85 °C -40 °C Tin/Lead (Sn/Pb) 7.11 mm 19.05 mm L19.05XB9.65XH7.11 (mm)/L0.75XB0.38XH0.28 (inch) 9.65 mm MINI-CIRCUITS CASE YY161, 8 PIN not_compliant 24.5MHZ, LOW PASS FILTER
RFBPF1608060K88Q1C
Walsin Technology Corporation
$0.2618
Yes Active BAND PASS FILTER WALSIN TECHNOLOGY CORP compliant
MLPF-WB55-01E3
STMicroelectronics
$0.3058
Active LOW PASS FILTER STMICROELECTRONICS compliant 43 Weeks, 2 Days RF Wireless Misc 2.4 GHz Low Pass Filter matched to STM32WB55
SCLF-95
Mini-Circuits
Check for Price
No No Active 1.7 50 OHM Ω 50 OHM SURFACE MOUNT 108 MHz 40 dB 189 MHz 146 MHz 500 mW LOW PASS FILTER 20 dB 3 dB e0 85 °C -40 °C Tin/Lead (Sn/Pb) 7.11 mm 19.05 mm L19.05XB9.65XH7.11 (mm)/L0.75XB0.38XH0.28 (inch) 9.65 mm MINI-CIRCUITS CASE YY161, 8 PIN not_compliant EAR99 8517.70.00.00
BPF2012LL01R5000A
YAGEO Corporation
$0.3977
Active BAND PASS FILTER 2012 YAGEO CORP compliant
F6HG2G441EG65-J
TAIYO YUDEN
$1.7313
Yes Active BAND PASS FILTER TAIYO YUDEN CO LTD unknown 18 Weeks, 3 Days
DEA160960LT-5059A1
TDK Corporation of America
$0.1750
Active 50 OHM Ω 50 OHM SURFACE MOUNT 829 MHz 4 W LOW PASS FILTER 0.45 dB 90 °C -40 °C 600 µm 1.6 mm L1.6XB0.8XH0.6 (mm)/L0.063XB0.031XH0.024 (inch) 800 µm TDK CORP unknown 12 Weeks
DEA071910LT-4003B1
TDK Corporation of America
$0.4545
Active LOW PASS FILTER TDK CORP unknown
DEA070960LT-4006B1
TDK Corporation of America
$0.4545
Active 50 OHM Ω 50 OHM SURFACE MOUNT 892 MHz LOW PASS FILTER 0.7 dB 85 °C -40 °C 250 µm 650 µm L0.65XB0.5XH0.25 (mm)/L0.026XB0.02XH0.01 (inch) 500 µm TDK CORP unknown
FI168B0845D9-T
TAIYO YUDEN
$0.6424
Active BAND PASS FILTER TAIYO YUDEN CO LTD unknown 7 Weeks
LPF1608LL53R2400A
YAGEO Corporation
$0.3582
Active LOW PASS FILTER 1608 YAGEO CORP compliant
DEA162690LT-5057C1
TDK Corporation of America
$0.1660
Active 50 OHM Ω 50 OHM SURFACE MOUNT 2.2 GHz 3.162 W LOW PASS FILTER 0.6 dB 85 °C -40 °C 600 µm 1.6 mm L1.6XB0.8XH0.6 (mm)/L0.063XB0.031XH0.024 (inch) 800 µm TDK CORP unknown 12 Weeks
DEA162690LT-5064A1
TDK Corporation of America
$0.1750
Active 50 OHM Ω 50 OHM SURFACE MOUNT 1.6945 GHz 3.167 W LOW PASS FILTER 0.23 dB 90 °C -40 °C 600 µm 1.6 mm L1.6XB0.8XH0.6 (mm)/L0.063XB0.031XH0.024 (inch) 800 µm TDK CORP unknown 10 Weeks
FI168B2002H7-T
TAIYO YUDEN
$0.6424
Active BAND PASS FILTER TAIYO YUDEN CO LTD unknown 7 Weeks Signal Conditioning 1805-2200MHz 50ohm Bd Pass LTE-M/NB-IOT

Add to list:
Create New List