Filter Your Search
41 - 50 of 11,063 results
|
DEA102450BT-1278A2
TDK Corporation
|
$0.8395 | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.45 GHz | BAND PASS FILTER | 3 dB | 1 | 1 | 85 °C | -40 °C | 4 | 400 µm | 1 mm | 500 µm | TDK CORP | EIA STD PACKAGE SIZE 0402, 4 PIN | compliant | TDK | ||||||||||||||||
|
LP0603A0947ANTR
Kyocera AVX Components
|
$0.6563 | Yes | Yes | Active | 1.4 | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 947.5 MHz | 25 dB | 1.895 GHz | 2.8425 GHz | 3 W | LOW PASS FILTER | 17 dB | 0.5 dB | 85 °C | -40 °C | 4 | TAPE AND REEL | Nickel (Ni) | 600 µm | 1.6 mm | 840 µm | AVX CORP | ROHS COMPLIANT, MINIATURE, EIA STD PACKAGE SIZE 0603, LGA-4 | compliant | ||||||||||
|
LFB182G45BG2D280
Murata Manufacturing Co Ltd
|
$0.2890 | Yes | Active | 2.4 | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.45 GHz | 500 mW | BAND PASS FILTER | INSERTION LOSS CONSIDERED WITH RESPECT TO TEMPERATURE RANGE -40 TO +85 | 1.95 dB | 85 °C | -40 °C | 650 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics | |||||||||||||||||
|
DEA162690LT-5051B1
TDK Corporation
|
$0.2601 | Yes | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 1.6815 GHz | 3.162 W | LOW PASS FILTER | 0.6 dB | 1 | 1 | 85 °C | -40 °C | 4 | 600 µm | 1.6 mm | 800 µm | TDK CORP | EIA STD PACKAGE 0603, 4 PIN | compliant | TDK | ||||||||||||||
|
LPF1608LL53R2400A
YAGEO Corporation
|
$0.3610 | Yes | Active | 1.5 | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.45 GHz | LOW PASS FILTER | 0.51 dB | 1 | 1 | 85 °C | -40 °C | 6 | TR | 650 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | ||||||||||||||||
|
DEA165375BT-2122A1
TDK Corporation
|
$0.2191 | Yes | Yes | Active | SURFACE MOUNT | 5.375 GHz | 38 dB | 9.8 GHz | BAND PASS FILTER | 1.8 dB | 85 °C | -40 °C | 4 | 600 µm | 1.6 mm | 800 µm | TDK CORP | ROHS COMPLIANT PACKAGE-4 | compliant | TDK | |||||||||||||||||
|
DEA162450BT-1298A1
TDK Corporation
|
$0.2247 | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.45 GHz | BAND PASS FILTER | 1.3 dB | 1 | 1 | 85 °C | -40 °C | 3 | TR, 7 INCH | 700 µm | 1.6 mm | 800 µm | TDK CORP | EIA STD PACKAGE SIZE 0603, 3 PIN | compliant | TDK | |||||||||||||||
|
LP0603N5500ANTR
Kyocera AVX Components
|
$0.4463 | Yes | Yes | Active | 1.4 | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 5.5 GHz | 30 dB | 11 GHz | 16.5 GHz | 3 W | LOW PASS FILTER | 20 dB | -0.5 dB | 85 °C | -40 °C | 4 | TAPE AND REEL | NICKEL | 600 µm | 1.6 mm | 840 µm | AVX CORP | compliant | |||||||||||
|
DPX165850DT-8086A1
TDK Corporation
|
$0.2712 | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 4.625 GHz | 2 W | DIPLEXER | OTHER BAND OF FREQ ALSO AVAILABLE | 0.96 dB | 1 | 1 | 85 °C | -40 °C | 6 | 650 µm | 1.6 mm | 800 µm | TDK CORP | unknown | TDK | |||||||||||||||
|
LTC6603IUF#PBF
Analog Devices Inc
|
$18.3789 | No | Yes | Active | SURFACE MOUNT | LOW PASS FILTER | e3 | 85 °C | -40 °C | 24 | Matte Tin (Sn) | 750 µm | 4 mm | 4 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, QFN-24 | compliant | Analog Devices | 24 | 05-08-1697 | 8542.39.00.01 |