Filter Your Search
61 - 70 of 11,063 results
|
DEA202450BT-7210A1
TDK Corporation
|
$0.3238 | Yes | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.45 GHz | BAND PASS FILTER | 1.5 dB | 85 °C | -40 °C | 6 | 800 µm | 2 mm | 1.25 mm | TDK CORP | ROHS COMPLIANT PACKAGE-6 | compliant | TDK | ||||||||||||
|
DEA203750BT-2292A1-H
TDK Corporation
|
$0.3247 | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 3.75 GHz | BAND PASS FILTER | 2.1 dB | 1 | 1 | 85 °C | -40 °C | 6 | TR, EMBOSSED PLASTIC, 7 INCH | 650 µm | 2 mm | 1.25 mm | TDK CORP | LGA, 6 PIN | compliant | TDK | ||||||||||
|
DEA162450BT-1260B2
TDK Corporation
|
$0.3404 | Yes | Yes | Active | 2.1 | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.45 GHz | 41 dB | 3.2 GHz | 1.6 GHz | BAND PASS FILTER | 27 dB | 2.2 dB | 85 °C | -40 °C | 4 | 600 µm | 1.6 mm | 800 µm | TDK CORP | compliant | TDK | ||||||||
|
DEA202450BT-2175A1-H
TDK Corporation
|
$0.3459 | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.45 GHz | BAND PASS FILTER | 2 dB | 1 | 1 | 85 °C | -40 °C | 3 | 1 mm | 2 mm | 1.25 mm | TDK CORP | ROHS COMPLIANT PACKAGE-3 | compliant | TDK | |||||||||||
|
DEA251002LT-5048A1
TDK Corporation
|
$0.3475 | Active | 1.74 | 75 OHM Ω | 75 OHM | SURFACE MOUNT | 143 MHz | LOW PASS FILTER | 2.63 dB | 1 | 1 | 105 °C | -40 °C | 4 | TR, 7 INCH | 1 mm | 2.5 mm | 2 mm | TDK CORP | unknown | TDK | |||||||||||
|
MLPF-NRG-01D3
STMicroelectronics
|
$0.3626 | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.45 GHz | 10 mW | LOW PASS FILTER | 1.1 dB | 1 | 1 | 105 °C | -40 °C | 6 | TR | 680 µm | 1.65 mm | 1.05 mm | STMICROELECTRONICS | QFN, CSP, 6 PIN | compliant | STMicroelectronics | |||||||||
|
DLF162500LT-5028A1
TDK Corporation
|
$0.3668 | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.5 GHz | LOW PASS FILTER | 0.63 dB | 85 °C | -40 °C | 4 | 350 µm | 1.6 mm | 800 µm | TDK CORP | ROHS COMPLIANT PACKAGE, EIA STD PACKAGE SIZE 0603, 4 PIN | compliant | TDK | |||||||||||||
|
DPX255925DT-5045F3
TDK Corporation
|
$0.3669 | Yes | Active | 2 | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 4.6125 GHz | DIPLEXER | OTHER BAND OF FREQ ALSO AVAILABLE | 1.4 dB | 1 | 1 | 85 °C | -40 °C | 9 | TR, 7 INCH | 650 µm | 2.5 mm | 2 mm | TDK CORP | EIA STD PACKAGE SIZE 1008, 9 PIN | unknown | TDK | ||||||||
|
DEA202450BT-2038A1
TDK Corporation
|
$0.5045 | Yes | Yes | Obsolete | SURFACE MOUNT | 2.45 GHz | BAND PASS FILTER | 2.6 dB | 85 °C | -40 °C | 4 | 950 µm | 2 mm | 1.25 mm | TDK CORP | compliant | TDK | |||||||||||||||
|
DEA202450BT-1213C1
TDK Corporation
|
$0.5489 | Yes | Yes | End Of Life | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 2.45 GHz | BAND PASS FILTER | 1.8 dB | 85 °C | -40 °C | 4 | 950 µm | 2 mm | 1.25 mm | TDK CORP | ROHS COMPLIANT PACKAGE-4 | compliant | TDK |