Filter Your Search
21 - 30 of 49,844 results
|
SSR10HS-07265
KEMET Corporation
|
$0.3996 | Yes | Active | 250 V | 700 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 13.5 mm | 22 mm | 18 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSR10HS-05495
KEMET Corporation
|
$0.4006 | Yes | Active | 250 V | 500 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 13.5 mm | 22 mm | 18 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSR10H-30016
KEMET Corporation
|
$0.4009 | Yes | Active | 250 V | 3 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 21 mm | 23.5 mm | 13 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSR10VS-11110
KEMET Corporation
|
$0.4026 | Yes | Active | 250 V | 1.1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 21 mm | 23.5 mm | 13 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSR10H-06475
KEMET Corporation
|
$0.4058 | Yes | Active | 250 V | 600 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 21 mm | 23.5 mm | 13 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSR10VS-06385
KEMET Corporation
|
$0.4059 | Yes | Active | 250 V | 600 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 21 mm | 23.5 mm | 13 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSR10V-07330
KEMET Corporation
|
$0.4059 | Yes | Active | 250 V | 700 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 13.5 mm | 22 mm | 18 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSR10VS-22026
KEMET Corporation
|
$0.4065 | Yes | Active | 250 V | 2.2 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 21 mm | 23.5 mm | 13 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSR10VS-07265
KEMET Corporation
|
$0.4065 | Yes | Active | 250 V | 700 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 21 mm | 23.5 mm | 13 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSR10V-04910
KEMET Corporation
|
$0.4071 | Yes | Active | 250 V | 400 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 13.5 mm | 22 mm | 18 mm | KEMET ELECTRONICS CORP | compliant | KEMET |