Filter Your Search
61 - 70 of 49,844 results
|
SSR21NVS-13110
KEMET Corporation
|
$0.5279 | Yes | Active | 250 V | 1.3 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 27 mm | 22 mm | 16 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSR21NVS-12135
KEMET Corporation
|
$0.5279 | Yes | Active | 250 V | 1.2 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 27 mm | 22 mm | 16 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSR21NVS-05570
KEMET Corporation
|
$0.5285 | Yes | Active | 250 V | 500 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 27 mm | 22 mm | 16 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSR21NVS-031590
KEMET Corporation
|
$0.5285 | Yes | Active | 250 V | 300 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 27 mm | 22 mm | 16 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSR21NVS-08235
KEMET Corporation
|
$0.5285 | Yes | Active | 250 V | 800 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 27 mm | 22 mm | 16 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SU9H-05020
KEMET Corporation
|
$0.5333 | Yes | Active | 250 V | 500 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 12.5 mm | 17 mm | 15.5 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||
|
SSR21NV-10250
KEMET Corporation
|
$0.5339 | Yes | Active | 250 V | 1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 27 mm | 22 mm | 16 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSR21NV-05795
KEMET Corporation
|
$0.5339 | Yes | Active | 250 V | 500 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 27 mm | 22 mm | 16 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSR21NV-041290
KEMET Corporation
|
$0.5339 | Yes | Active | 250 V | 400 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 27 mm | 22 mm | 16 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSR21NV-08325
KEMET Corporation
|
$0.5339 | Yes | Active | 250 V | 800 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 27 mm | 22 mm | 16 mm | KEMET ELECTRONICS CORP | compliant | KEMET |