Filter Your Search
61 - 70 of 49,841 results
|
SSR10V-10170
KEMET Corporation
|
$0.4457 | Yes | Active | 250 V | 1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 13.5 mm | 22 mm | 18 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSHB10H-R13088
KEMET Corporation
|
$0.4551 | Yes | Active | 250 V | 1.3 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 15.5 mm | 22 mm | 17 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SU9V-02080
KEMET Corporation
|
$0.4552 | Yes | Active | 250 V | 200 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 17 mm | 17 mm | 11 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||
|
SSHB10HS-R08160
KEMET Corporation
|
$0.4556 | Yes | Active | 250 V | 800 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 15.5 mm | 22 mm | 17 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSHB10HS-R04620
KEMET Corporation
|
$0.4556 | Yes | Active | 250 V | 400 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 15.5 mm | 22 mm | 17 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSHB10H-R08194
KEMET Corporation
|
$0.4556 | Yes | Active | 250 V | 800 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 15.5 mm | 22 mm | 17 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSHB10HS-07099
KEMET Corporation
|
$0.4568 | Yes | Active | 250 V | 700 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 130 °C | -25 °C | TRAY | 15.5 mm | 22 mm | 17 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSHB10HS-11043
KEMET Corporation
|
$0.4568 | Yes | Active | 250 V | 1.1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 130 °C | -25 °C | TRAY | 15.5 mm | 22 mm | 17 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSHB10HS-22011
KEMET Corporation
|
$0.4568 | Yes | Active | 250 V | 2.2 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 130 °C | -25 °C | TRAY | 15.5 mm | 22 mm | 17 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSHB10H-10064
KEMET Corporation
|
$0.4568 | Yes | Active | 250 V | 1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 130 °C | -25 °C | TRAY | 15.5 mm | 22 mm | 17 mm | KEMET ELECTRONICS CORP | compliant | KEMET |