If you like Findchips… You will love Findchips PRO. Try it Now.
1 - 20 of 1,219 results sorted by Risk Rank
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Risk Rank | Pbfree Code | Rohs Code | Part Life Cycle Code | Rated Voltage | Rated Current | DC Resistance-Max | Output Impedance | Mounting Type | Filter Type | Manufacturer Series | Additional Feature | Inductance | Number of Functions | Approvals | JESD-609 Code | Operating Temperature-Max | Operating Temperature-Min | Packing Method |
Terminal Finish
|
Height | Length | Physical Dimension |
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
Factory Lead Time
|
HTS Code
|
Samacsys Description
|
|||
|
B4003NLT
Pulse Electronics Corporation
|
$2.2235 |
|
Yes | Active | SURFACE MOUNT | TELECOM FILTER | COMMON MODE CHOKE | 2 | 85 °C | -40 °C | TAPE AND REEL | 7.62 mm | 9.02 mm | L9.02XB8.76XH7.62 (mm)/L0.355XB0.345XH0.3 (inch) | 8.76 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT PACKAGE-8 | compliant | EAR99 | 8 Weeks | ||||||||||||||
|
B4003NL
Pulse Electronics Corporation
|
$2.0580 |
|
Yes | Yes | Active | SURFACE MOUNT | TELECOM FILTER | B4003NL | COMMON MODE CHOKE | 2 | e3 | 85 °C | -40 °C | TUBE | Matte Tin (Sn) | 7.62 mm | 9.02 mm | L9.02XB8.76XH7.62 (mm)/L0.355XB0.345XH0.3 (inch) | 8.76 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8 Weeks | |||||||||||
|
PE-68624NLT
Pulse Electronics Corporation
|
$2.6197 |
|
Yes | Active | 400 mΩ | SURFACE MOUNT | TELECOM FILTER | PE-68624NL | COMMON MODE CHOKE | 47 µH | 2 | TAPE AND REEL | 2.49 mm | 8.64 mm | L8.64XB6.6XH2.49 (mm)/L0.34XB0.26XH0.098 (inch) | PULSE ELECTRONICS CORP | compliant | EAR99 | 8 Weeks | |||||||||||||||
|
B82793S0513N201
TDK Epcos
|
$2.6238 |
|
Yes | Yes | Active | 80 V | 800 mA | 160 mΩ | SURFACE MOUNT | TELECOM FILTER | TAPE AND REEL | 51 µH | 1 | UL | e3 | Tin (Sn) | 4.9 mm | 7.1 mm | L7.1XB6.0XH4.9 (mm)/L0.28XB0.236XH0.193 (inch) | 6 mm | EPCOS AG | compliant | EAR99 | 8504.50.80 | ||||||||||
|
B82793C0105N265
TDK Epcos
|
$1.7580 |
|
Yes | Yes | Active | 80 V | 700 mA | 200 mΩ | SURFACE MOUNT | TELECOM FILTER | TAPE AND REEL | 1 mH | 1 | UL | e3 | Tin (Sn) | 4.9 mm | 7.1 mm | L7.1XB6.0XH4.9 (mm)/L0.28XB0.236XH0.193 (inch) | 6 mm | EPCOS AG | compliant | EAR99 | 8504.50.40.00 | ||||||||||
|
PE-65855NLT
Pulse Electronics Corporation
|
$2.7275 |
|
Yes | Active | 1 Ω | THROUGH HOLE MOUNT | TELECOM FILTER | COMMON MODE CHOKE | 4.7 mH | 2 | TAPE AND REEL | 6.35 mm | 8.76 mm | L8.76XB7.62XH6.35 (mm)/L0.345XB0.3XH0.25 (inch) | 7.62 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||||||||
|
PE-65855NL
Pulse Electronics Corporation
|
$2.0647 |
|
Yes | Active | 1 Ω | THROUGH HOLE MOUNT | TELECOM FILTER | PE-65855NL | COMMON MODE CHOKE | 4.7 mH | 2 | TUBE | 6.35 mm | 8.76 mm | L8.76XB7.62XH6.35 (mm)/L0.345XB0.3XH0.25 (inch) | PULSE ELECTRONICS CORP | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | 8 Weeks | ||||||||||||||
|
B82793C0502N201
TDK Epcos
|
$1.0075 |
|
Yes | Yes | Active | 80 V | 1.2 A | 100 mΩ | SURFACE MOUNT | TELECOM FILTER | TAPE AND REEL | 5 µH | 1 | UL | e3 | Tin (Sn) | 4.9 mm | 7.1 mm | L7.1XB6.0XH4.9 (mm)/L0.28XB0.236XH0.193 (inch) | 6 mm | EPCOS AG | compliant | ||||||||||||
|
PE-65854NL
Pulse Electronics Corporation
|
$2.7357 |
|
Yes | Active | 400 mΩ | SURFACE MOUNT | TELECOM FILTER | PE-65854NL | COMMON MODE CHOKE | 47 µH | 4 | TUBE | 2.5 mm | 9.14 mm | L9.14XB8.64XH2.5 (mm)/L0.36XB0.34XH0.098 (inch) | PULSE ELECTRONICS CORP | ROHS COMPLIANT PACKAGE-8 | compliant | EAR99 | 6 Weeks | ||||||||||||||
|
B82793C0225N265
TDK Epcos
|
$2.7998 |
|
Yes | Yes | Active | 80 V | 500 mA | 400 mΩ | SURFACE MOUNT | TELECOM FILTER | TAPE AND REEL | 2.2 mH | 1 | UL | e3 | Tin (Sn) | 4.9 mm | 7.1 mm | L7.1XB6.0XH4.9 (mm)/L0.28XB0.236XH0.193 (inch) | 6 mm | EPCOS AG | compliant | ||||||||||||
|
B82792C0685N365
TDK Epcos
|
$4.5067 |
|
Yes | Yes | Active | 80 V | 600 mA | 500 mΩ | 50 OHM Ω | SURFACE MOUNT | TELECOM FILTER | TAPE AND REEL | 6.8 mH | 2 | UL | e3 | TAPE AND REEL | Tin (Sn) | 7.3 mm | 11.5 mm | L11.5XB10.5XH7.3 (mm)/L0.453XB0.413XH0.287 (inch) | 10.5 mm | EPCOS AG | compliant | EAR99 | 8504.50.40.00 | ||||||||
|
B82792C0106N365
TDK Epcos
|
$3.3701 |
|
Yes | Yes | Active | 80 V | 500 mA | 1.1 Ω | 50 OHM Ω | SURFACE MOUNT | TELECOM FILTER | TAPE AND REEL | 10 mH | 2 | UL | e3 | TAPE AND REEL | Tin (Sn) | 7.3 mm | 11.5 mm | L11.5XB10.5XH7.3 (mm)/L0.453XB0.413XH0.287 (inch) | 10.5 mm | EPCOS AG | compliant | ||||||||||
|
B82793C0474N215
TDK Epcos
|
$1.7241 |
|
Yes | Yes | Active | 80 V | 700 mA | 200 mΩ | SURFACE MOUNT | TELECOM FILTER | TAPE AND REEL | 470 µH | 1 | UL | e3 | Tin (Sn) - with Nickel (Ni) barrier | 4.9 mm | 7.1 mm | L7.1XB6.0XH4.9 (mm)/L0.28XB0.236XH0.193 (inch) | 6 mm | EPCOS AG | compliant | EAR99 | 8504.50.40.00 | ||||||||||
|
PE-67540NLT
Pulse Electronics Corporation
|
$2.6535 |
|
Yes | Active | 600 mΩ | SURFACE MOUNT | TELECOM FILTER | COMMON MODE CHOKE | 100 µH | 4 | TAPE AND REEL | 8.64 mm | 12.1 mm | L12.1XB11.68XH8.64 (mm)/L0.476XB0.459XH0.34 (inch) | 11.68 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 6 Weeks | |||||||||||||||
|
B82793S0253N201
TDK Epcos
|
$1.7748 |
|
Yes | Yes | Active | 80 V | 800 mA | 130 mΩ | SURFACE MOUNT | TELECOM FILTER | TAPE AND REEL | 25 µH | 1 | UL | e3 | Tin (Sn) | 4.9 mm | 7.1 mm | L7.1XB6.0XH4.9 (mm)/L0.28XB0.236XH0.193 (inch) | 6 mm | EPCOS AG | compliant | ||||||||||||
|
B82793C0474N215
TDK Corporation of America
|
Check for Price |
|
Yes | Active | 80 V | 700 mA | 200 mΩ | SURFACE MOUNT | TELECOM FILTER | TAPE AND REEL | 470 µH | 1 | UL | e3 | Tin (Sn) - with Nickel (Ni) barrier | 4.9 mm | 7.1 mm | L7.1XB6.0XH4.9 (mm)/L0.28XB0.236XH0.193 (inch) | 6 mm | TDK CORP | SMD, 4 PIN | compliant | EAR99 | 8504.50.40.00 | Common Mode Chokes / Filters 470uH 700mA 30% 7.1x6mm SMD | |||||||||
|
B82793C0225N265
TDK Corporation of America
|
Check for Price |
|
Yes | Active | 80 V | 500 mA | 400 mΩ | SURFACE MOUNT | TELECOM FILTER | TAPE AND REEL | 2.2 mH | 1 | UL | e3 | Tin (Sn) | 4.9 mm | 7.1 mm | L7.1XB6.0XH4.9 (mm)/L0.28XB0.236XH0.193 (inch) | 6 mm | TDK CORP | SMD, 4 PIN | compliant | EPCOS - B82793C0225N265 - CHOKE, COMMON MODE, 2.2MH, 0.5A | |||||||||||
|
B82793C0475N265
TDK Epcos
|
$2.7914 |
|
Yes | Yes | Active | 80 V | 400 mA | 550 mΩ | SURFACE MOUNT | TELECOM FILTER | TAPE AND REEL | 4.7 mH | 1 | UL | e3 | Tin (Sn) | 4.9 mm | 7.1 mm | L7.1XB6.0XH4.9 (mm)/L0.28XB0.236XH0.193 (inch) | 6 mm | EPCOS AG | compliant | ||||||||||||
|
PE-68624NL
Pulse Electronics Corporation
|
$2.3352 |
|
Yes | Yes | Active | 400 mΩ | SURFACE MOUNT | TELECOM FILTER | COMMON MODE CHOKE | 47 µH | 2 | 70 °C | TUBE | 2.49 mm | 8.64 mm | L8.64XB6.6XH2.49 (mm)/L0.34XB0.26XH0.098 (inch) | 6.6 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8 Weeks | |||||||||||||
|
PE-67540NL
Pulse Electronics Corporation
|
$2.4529 |
|
Yes | Yes | Active | 600 mΩ | SURFACE MOUNT | TELECOM FILTER | PE-67540NL | COMMON MODE CHOKE | 100 µH | 4 | TUBE | 8.64 mm | 12.1 mm | L12.1XB12.1XH8.64 (mm)/L0.476XB0.476XH0.34 (inch) | 12.1 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 6 Weeks |