Parametric » Inductors » Fixed Inductors

Filter Your Search
|
Manufacturer Part Number: dlh310007

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Inductor Type
Inductance-Nom (L) DC Resistance
Tolerance Surface Mount
Rated Current-Max
Self Resonance Frequency
Inductor Application
Number of Functions Shielded
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Style
Shape/Size Description
Terminal Placement
Terminal Shape
Lead Length
Package Height
Package Length
Package Width
Reach Compliance Code
ECCN Code
HTS Code
YTEOL
DLH-31-0007
Schurter Electronic Components
$4.9955 Yes Active GENERAL PURPOSE INDUCTOR 130 µH 53 mΩ 15 % NO 4 A 6 MHz DC-DC CONVERTER 1 NO 125 °C -40 °C Rectangular 2 Radial RECTANGULAR PACKAGE RADIAL FLAT 3.5 mm 33 mm 31.5 mm 18.5 mm compliant EAR99 8504.50.80.00 6.3

Add to list: