Parametric » Inductors » Fixed Inductors

Filter Your Search
|
Manufacturer Part Number: ihlp2525czer3r3m01

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Inductor Type
Inductance-Nom (L) DC Resistance
Tolerance Surface Mount
Test Frequency
Rated Current-Max
Self Resonance Frequency
Core Material Case/Size Code
Inductor Application
Number of Functions Shielded
Special Feature
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Style
Packing Method
Shape/Size Description
Terminal Finish
Terminal Placement
Terminal Shape
Package Height
Package Length
Package Width
Package Description
Reach Compliance Code
Country Of Origin
ECCN Code
HTS Code
YTEOL
IHLP2525CZER3R3M01
Vishay Dale
$1.3452 Yes Yes Active GENERAL PURPOSE INDUCTOR 3.3 µH 30 mΩ 20 % YES 100 kHz 6 A 30 MHz COMPOSITE 2525 HIGH CURRENT INDUCTOR 1 YES DCR MEASURED WITH 5% TOLERANCE e3 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 3 mm 6.47 mm 6.47 mm 2525 unknown Mainland China EAR99 8504.50.80.00 7.4

Add to list: