Parametric » Inductors » Fixed Inductors

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 10 of 1,226,497 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Inductor Type
Inductance-Nom (L) DC Resistance
Tolerance Surface Mount
Test Frequency
Rated Current-Max
Self Resonance Frequency
Core Material Case/Size Code
Manufacturer Series
Inductor Application
Number of Functions Series
Shielded
Special Feature
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Style
Packing Method
Shape/Size Description
Terminal Finish
Terminal Placement
Terminal Shape
Package Height
Package Length
Package Width
Reach Compliance Code
ECCN Code
HTS Code
Package Description
Source Content uid
ACT45B-510-2P-TL003
TDK Epcos
$1.2632 Yes Transferred GENERAL PURPOSE INDUCTOR ACT45B e3 Tin (Sn) - with Nickel (Ni) barrier compliant EAR99 8504.50.80.00
MLZ2012N6R8LT000
TDK Corporation
$0.0775 Yes Active GENERAL PURPOSE INDUCTOR 6.8 µH 250 mΩ 20 % YES 2 MHz 550 mA FERRITE 0805 1 YES DC RESISTANCE IS MEASURED AT : 30%, INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE 125 °C -55 °C Rectangular 2 SMT TR, Blister Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 850 µm 2 mm 1.25 mm compliant EAR99 8504.50.80.00
MLZ2012M100WT000
TDK Corporation
$0.0756 Yes Active GENERAL PURPOSE INDUCTOR 10 µH 470 mΩ 20 % YES 2 MHz 350 mA FERRITE 0805 1 YES DC RESISTANCE IS MEASURED AT : 30%, INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE 125 °C -55 °C Rectangular 2 SMT TR, Blister Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.25 mm 2 mm 1.25 mm compliant EAR99 8504.50.80.00 0805
SPM6530T-3R3M
TDK Corporation
$0.7000 Yes Yes Active GENERAL PURPOSE INDUCTOR 3.3 µH 29.7 mΩ 20 % YES 100 kHz 6.8 A Metal 2826 POWER INDUCTOR 1 YES e3 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 3 mm 7.1 mm 6.5 mm compliant EAR99 8504.50.80.00 6530
DS1307
Falco Electronics
Check for Price Contact Manufacturer GENERAL PURPOSE INDUCTOR SDSP1306 unknown EAR99 8504.50.80.00
SPM6530T-2R2M
TDK Corporation
$0.7610 Yes Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 19.1 mΩ 20 % YES 100 kHz 8.2 A Metal 2826 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 3 mm 7.1 mm 6.5 mm compliant EAR99 8504.50.80.00 6530
7447709220
Wurth Elektronik
$2.3770 Yes Active GENERAL PURPOSE INDUCTOR 22 µH 28 mΩ 20 % YES 1 kHz 5.3 A 10 MHz NICKEL-ZINC 4747 POWER INDUCTOR 1 YES e1 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE Tin/Silver/Copper (Sn/Ag/Cu) DUAL ENDED WRAPAROUND 10 mm 12 mm 12 mm compliant EAR99 8504.50.80.00 4747 7447709220
CDRH65NP-100MC
Sumida Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 10 µH 51 mΩ 20 % YES 100 kHz 2.7 A Ferrite 2625 CDRH65 POWER INDUCTOR 1 CDRH65 YES 105 °C -40 °C Magnetically Shielded 2 SMT Tape RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 5.8 mm 6.7 mm 6.3 mm unknown EAR99 8504.50.80.00 2625
SPM6530T-1R5M100
TDK Corporation
$0.7988 Yes Yes Active GENERAL PURPOSE INDUCTOR 1.5 µH 10.7 mΩ 20 % YES 100 kHz 11 A Metal 2826 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 3 mm 7.1 mm 6.5 mm compliant EAR99 8504.50.80.00 6530
IHLP5050FDER100M01
Vishay Dale
$4.0995 Yes Transferred GENERAL PURPOSE INDUCTOR 10 µH 17.2 mΩ 20 % YES 100 kHz 10 A COMPOSITE 5050 IHLP-5050FD-01 HIGH CURRENT INDUCTOR 1 YES e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND unknown EAR99 8504.50.80.00 5050

Add to list: